Overview of ABLS2-8.000MHZ-D4Y-T by Abracon Corporation
The ABLS2-8.000MHZ-D4Y-T is a quartz crystal designed for surface mount applications. Operating at a nominal frequency of 8.000 MHz, this part features a load capacitance of 18 pF and a series resistance of 80 Ω. The crystal’s temperature range is between -40 °C to 85 °C, making it suitable for various environments. Additionally, it adheres to both RoHS and Pb-free standards, making it compliant with current environmental regulations. The part is categorized under quartz crystals in the broader category of crystals/resonators, which are essential components in many electronic devices that require precise timing and frequency stability.
The crystal’s frequency stability is rated at 0.003%, with a frequency tolerance of 30 ppm. The aging rate is specified at 5 PPM for the first year, ensuring that the crystal maintains reliable performance over time. The physical dimensions of the package are L11.4 x B4.7 x H3.3 mm, allowing for easy integration into compact circuit boards. The factory lead time for this part is currently cited as approximately 19 weeks and 3 days, indicating a significant period for procurement and planning in product design and manufacturing.
Industry Applications for ABLS2-8.000MHZ-D4Y-T
The ABLS2-8.000MHZ-D4Y-T quartz crystal could potentially serve various applications across multiple industries. Below are some examples of potential use cases:
- Internet of Things (IoT): The part might be used in IoT devices that require precise frequency generation for data communication, particularly where low power consumption is critical. Its compact size and low drive levels could support integration into wearable technology, smart home devices, or sensor networks.
- Aerospace and Defense: In applications requiring reliability and precision, this crystal might find its place in various aerospace components such as avionics systems or navigation equipment. Given that aerospace systems often demand high-frequency stability, the characteristics of this crystal could meet such stringent requirements.
- Telecommunications: Telecommunications devices may utilize the ABLS2-8.000MHZ-D4Y-T for signal processing and frequency generation. Its defined frequency tolerance and aging performance could support various high-frequency applications, including mobile phones and networking equipment.
- Consumer Electronics: This crystal might be integrated into various consumer electronics such as digital watches, audio devices, or gaming consoles, where accurate timing is crucial for performance. The small form factor also allows for design flexibility in compact devices.
- Industrial Automation: Industrial control systems could potentially utilize this crystal to ensure precise timing in the operation of machinery and equipment. Its robust design and operating temperature range increase its applicability in harsh industrial environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation specializes in the design and manufacturing of frequency control and magnetic components, including quartz crystals. The company is known for its commitment to quality and innovation in the Crystals/Resonators category, offering a wide range of products that include various types of crystals like the ABLS2-8.000MHZ-D4Y-T. Abracon’s product line also includes similar parts with varying specifications that cater to different applications, ensuring that designers have options to fit their specific needs.
Abracon’s focus on quartz crystal technology encompasses components for diverse electronic applications, from consumer electronics to industrial and military uses. The company’s rigorous compliance with industry standards, such as RoHS and Pb-free certifications, demonstrates their commitment to environmentally friendly practices without compromising performance.
Research Price and Stock for ABLS2-8.000MHZ-D4Y-T by Abracon Corporation on Findchips.com
For those considering the procurement of the ABLS2-8.000MHZ-D4Y-T, it is recommended to visit Findchips to research current stock levels and pricing. You can navigate to the Quartz Crystals section on Findchips to find alternate parts offered by Abracon Corporation or other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, stock may vary, so consulting Findchips for the most current information is advisable.