Overview of ABM10-166-12.000MHZ-T3 by Abracon Corporation
The ABM10-166-12.000MHZ-T3 is a surface-mount quartz crystal engineered for precision frequency applications. It operates at a nominal frequency of 12 MHz and exhibits a low equivalent series resistance (ESR). The component is constructed with an 8 pF load capacitance, which is critical for ensuring optimal performance in frequency stability. The physical dimensions are 2.5mm x 2mm, allowing for compact integration into various electronic circuits.
This crystal exhibits a frequency stability of +/- 10 ppm (parts per million) and a frequency tolerance of +/- 10 ppm, making it suitable for applications requiring high precision and reliability. With an operating temperature range of -20 °C to 70 °C, this part is compliant with RoHS standards, emphasizing its environmental suitability. Specifically, the ABM10 series includes this part, which emphasizes energy efficiency and performance.
As of the current writing, the factory lead time for the ABM10-166-12.000MHZ-T3 is noted to be approximately 14 weeks. This information may be crucial for procurement professionals who are planning their inventory or project timelines.
Industry Applications for ABM10-166-12.000MHZ-T3
The ABM10-166-12.000MHZ-T3 quartz crystal could potentially find applications in several industries. Below are some examples of how this component might be utilized:
- Internet of Things (IoT): Devices in the IoT sector may utilize this crystal for stable timing and frequency generation in smart sensors or wearable technology. The low ESR and compact size could support various designs in wireless communication modules, although careful circuit design would be required to ensure compatibility.
- Telecommunications: The crystal could be integrated into communication devices that require precise timing for signal processing and data transmission. Its frequency stability would be advantageous in maintaining data integrity in high-speed networks, but verification through trial and testing is essential.
- Consumer Electronics: In consumer devices such as smartphones and tablets, the ABM10-166-12.000MHZ-T3 might serve as a timing reference in microcontrollers or other integrated circuits. This application would require thorough testing to meet the specific design criteria of end products.
- Aerospace and Defense: Depending on the specific project requirements and standards, this crystal could potentially be used in avionics or navigation systems, where precise timing is critical. However, any usage in this domain would necessitate confirmation against military specifications and standards.
- Robotics and Drones: Timing components are also vital in robotics for managing motors and other actuators requiring synchronization. The stability and size of the ABM10-166-12.000MHZ-T3 may support flight controllers in drones, but each application would need to be validated for design compatibility.
These potential industry applications are only conceptual and illustrative, and each would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation specializes in the design and manufacturing of frequency control and timing devices such as quartz crystals, oscillators, and resonators. Within its portfolio, the company offers the ABM10-166-12.000MHZ-T3 and similar components that emphasize high performance and reliability. Abracon’s quartz crystals are vital in various applications, providing essential timing and frequency reference functions across different electronic devices and systems. Their commitment to quality and innovation in the crystals/resonators domain positions them as a key player for professionals seeking dependable frequency control solutions.
Research Price and Stock for ABM10-166-12.000MHZ-T3 by Abracon Corporation on Findchips.com
For those interested in acquiring ABM10-166-12.000MHZ-T3, it is recommended to investigate current stock and pricing on Findchips. The part belongs to the Quartz Crystals subcategory, which can also help identify alternate parts offered by Abracon Corporation or other manufacturers.
The ABM10-166-12.000MHZ-T3 has historically been available at various distributors, which include:
- Master Electronics
- LCSC
- Mouser Electronics
- DigiKey
However, be sure to consult Findchips for the most accurate and up-to-date stock levels and pricing data.
Compare pricing for ABM10-166-12.000MHZ-T3 and other Quartz Crystals / Crystals/Resonators at findchips.com
For further details and purchasing options, explore the pricing and availability of ABM10-166-12.000MHZ-T3 along with other Quartz Crystals at findchips.com.