ABM11-25.000MHZ-D2X-T3 by Abracon Corporation

Overview of ABM11-25.000MHZ-D2X-T3 by Abracon Corporation

ABM11-25.000MHZ-D2X-T3 is a crystal oscillator designed for various electronic applications, operating at a nominal frequency of 25 MHz. It is housed in an SMD (Surface Mount Device) package measuring 2 mm x 1.6 mm, making it suitable for compact circuit designs where space is at a premium. The device features a load capacitance of 10 pF and offers both frequency stability and tolerance rates of ±20 ppm, which are critical for maintaining performance in precision applications. This part belongs to the ABM11 series, known for its reliability and consistent performance.

Additional attributes indicate that the ABM11-25.000MHZ-D2X-T3 is compliant with RoHS regulations, ensuring that it is free from hazardous materials. The part is currently in active production, which is beneficial for long-term projects needing consistent supply. The device can operate within a temperature range from -40 °C to +85 °C, making it suitable for various environmental conditions. Notably, it has a low drive level of 10 µW, enhancing its efficiency and lifespan.

The part is also manufactured with nickel/gold (Ni/Au) terminal finishes, which can contribute to reduced oxidation and improved reliability in various applications. The ABM11-25.000MHZ-D2X-T3 is packaged in a tape-and-reel format, facilitating automated assembly processes. These features make it a suitable choice for modern electronics that demand high precision and reliability.

Industry Applications for ABM11-25.000MHZ-D2X-T3

The ABM11-25.000MHZ-D2X-T3 is potentially applicable in various industry sectors. Here are a few possible use cases:

  • Transportation and Logistics: The part might be used in systems for GPS tracking or telematics, where precise timing is critical for accurate data transmission and navigation. Similar crystal parts could also be utilized for real-time location services in fleet management systems.
  • Automotive: In automotive electronics, the ABM11-25.000MHZ-D2X-T3 could be employed in advanced driver-assistance systems (ADAS) or infotainment systems, where timing accuracy plays a vital role. If the part meets automotive industry standards like AEC-Q100, it could fulfill essential functions in stability and performance monitoring in such applications.
  • Robotics and Drones: The frequency stability and low power consumption of the ABM11-25.000MHZ-D2X-T3 might make it suitable for communication systems in unmanned aerial vehicles (UAVs) and robotics. The part could potentially contribute to the precise synchronization needed for real-time control and data processing in autonomous systems.

It’s important to note that while these potential industry applications are illustrative, they require thorough analysis and verification by engineering and design teams to ensure alignment with industry standards and specific application requirements.

About Abracon Corporation

Abracon Corporation specializes in providing a wide range of frequency control and timing devices, including Quartz Crystals, which are essential components in modern electronic designs. With expertise in manufacturing crystals and resonators, Abracon offers products that address the increasing demand for miniaturization and efficiency in circuits.

The company’s focus on quality and compliance, such as with RoHS and REACH standards, ensures that their products, including the ABM11-25.000MHZ-D2X-T3, meet stringent industry requirements. Abracon’s product range includes various other crystal oscillators that might serve similar functions across different applications, reinforcing the brand’s commitment to delivering reliable frequency solutions.

Where to Find ABM11-25.000MHZ-D2X-T3 by Abracon Corporation

For those interested in purchasing the ABM11-25.000MHZ-D2X-T3, it is recommended to research availability on findchips.com, where a variety of suppliers can be located. This resource can also assist in discovering alternate Quartz Crystals that might be offered by Abracon Corporation or other manufacturers.

Historically, the ABM11-25.000MHZ-D2X-T3 has been available through several distributors, including New Advantage Corporation, Master Electronics, and DigiKey. However, it is essential to check current stock levels and pricing through findchips.com to ensure the best purchasing decisions.

Compare pricing for ABM11-25.000MHZ-D2X-T3 and other Quartz Crystals at findchips.com