Overview of ABM2-8.000MHZ-D4Y-T by Abracon Corporation
The ABM2-8.000MHZ-D4Y-T by Abracon Corporation is a parallel – fundamental quartz crystal unit, designed to provide precise frequency control in a wide range of applications. With an 8.0000MHz nominal frequency, this crystal offers a stability and tolerance of ±30ppm, which makes it suitable for applications requiring high precision and reliability. It has a load capacitance of 18pF and operates within a temperature range of -40°C to 85°C, further enhancing its suitability for various operating environments. The component is encapsulated in a surface-mount device (SMD) package, measuring 8mm x 4.5mm, which enables compact and efficient design integrations. Notably, it is RoHS compliant, aligning with current environmental and safety standards.
Industry Applications for ABM2-8.000MHZ-D4Y-T
Given its specifications, the ABM2-8.000MHZ-D4Y-T might see wide usage across various sectors. Below are potential industries and applications:
- Education and Research: This quartz crystal could be used in the development and research of electronics within academic settings, potentially in frequency stabilization exercises or projects focused on signal processing.
- Aerospace and Defense: Due to its frequency stability and tolerance, as well as its operational temperature range, the crystal might find applications in aerospace electronics, such as satellite communication systems or avionic control units that require reliable frequency control under varying conditions.
- Agriculture Technology: In agriculture technology, where precision and environment-resistant components are crucial, the ABM2-8.000MHZ-D4Y-T could potentially be integrated into IoT devices for soil monitoring or climate control systems within greenhouses.
- Robotics and Drones: Robotics and drones require precise control systems where stable frequency generation is critical. This component could be utilized in the timing mechanisms of drones, robotic arms, or mobile robots operating in environmental monitoring or surveying tasks.
It is essential to note that these potential applications require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance within the specific use cases.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Within the realm of Quartz Crystals, Abracon has established itself as a key player, offering a broad range of products that cater to diverse needs across electronics industries. Their crystals and resonators are designed with an emphasis on quality, performance, and reliability, making them highly sought after in the market. The ABM2-8.000MHZ-D4Y-T is part of Abracon’s ABM2 series, representing the company’s commitment to delivering superior frequency control solutions. Abracon’s product lines also include other precision components essential for modern electronic devices, ensuring wide compatibility and application coverage.
Where to Find ABM2-8.000MHZ-D4Y-T by Abracon Corporation
To source the ABM2-8.000MHZ-D4Y-T by Abracon Corporation, a practical option is to explore findchips.com. This platform allows users to compare real-time stock availability and pricing from various distributors. In addition, the Quartz Crystals category on findchips.com can help identify alternative parts that might be offered by Abracon or other manufacturers, providing flexibility in sourcing components. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and TTI among others. However, availability can fluctuate, and it is recommended to check findchips.com for the most current information on stock levels and pricing.