Overview of ABM3-24.000MHZ-D2Y-T by Abracon Corporation
The ABM3-24.000MHZ-D2Y-T by Abracon Corporation is an industrially rated crystal oscillator delivering a frequency of 24.000MHz with a precision load capacitance of 18pF. These components are designed for surface mount (SMD) assembly, showcasing a footprint of 5.0 x 3.2 x 1.3mm — compact dimensions that facilitate easy integration into a wide array of electronic systems. They are engineered for reliability over a broad temperature range, from -40°C to +85°C, ensuring performance stability in diverse environmental conditions. Furthermore, this component maintains a frequency tolerance of ±20 ppm and a frequency stability of ±30 ppm, attesting to its high level of precision.
In addition to meeting stringent reliability and performance standards, the ABM3-24.000MHZ-D2Y-T is RoHS compliant, signifying adherence to hazardous substances regulations. This attribute, coupled with its nickel/gold (Ni/Au) terminal finish and ceramic, hermetically sealed package, underscores Abracon’s commitment to delivering high-quality, environmentally friendly components. These features, including a surface mount design and parallel fundamental resonator type, make this crystal a versatile choice for a wide array of applications.
Industry Applications for ABM3-24.000MHZ-D2Y-T
While the ABM3-24.000MHZ-D2Y-T can cater to various industry applications, it’s pivotal to note that potential uses depend greatly on the specific needs of each application and must be ratified by engineering and design teams. Below are some illustrative industry applications:
- Internet of Things (IoT): The precise frequency control and compactness of the ABM3-24.000MHZ-D2Y-T might be advantageous for IoT devices, where low power consumption and reliable connectivity are paramount. In this context, it could potentially be deployed in smart home systems, wearable technology, or sensors.
- Environmental Monitoring Systems: The robust temperature tolerance makes this crystal potentially suitable for environmental monitoring equipment. Such applications require stable operation across a range of environmental conditions — for instance, outdoor weather stations or agricultural monitoring sensors.
- Financial Technology (Fintech): High-frequency trading platforms and secure transaction processing systems could potentially integrate this crystal for its precision timing capabilities. The demand for accurate clocking in these systems is critical to ensure the synchronous operation and integrity of financial transactions.
Please note, the above examples are conceptual and require thorough validation for compliance with industry standards and application-specific requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and Quartz Crystals solutions. The company provides a wide range of frequency control and magnetic components in various form factors and sizes to meet the needs of diverse applications. Among its offerings, the ABM3 series, including the ABM3-24.000MHZ-D2Y-T, stands out for its superior performance in demanding industrial, IoT, and communication applications. Abracon’s expertise in design and engineering, along with its commitment to quality, makes its products a preferred choice for engineers and designers across the globe.
Where to Find ABM3-24.000MHZ-D2Y-T by Abracon Corporation
To source the ABM3-24.000MHZ-D2Y-T, we recommend starting your search on findchips.com. This website provides you with real-time data on stock availability, pricing, and a list of reputable distributors. Historically, distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have carried this part. However, for the most current stock levels and best pricing options, visit findchips.com. Additionally, for those seeking alternatives or comparable components to the ABM3-24.000MHZ-D2Y-T, findchips.com offers a comprehensive database of Quartz Crystals from Abracon Corporation and other manufacturers, ensuring you find the perfect part for your application.