Overview of ABM3-8.000MHZ-D2Y-T by Abracon Corporation
The ABM3-8.000MHZ-D2Y-T is a high-quality Crystal oscillator manufactured by Abracon Corporation. This component operates at a nominal frequency of 8 MHz, which makes it suitable for a wide array of applications requiring precise frequency management. It is designed to provide a stable, reliable source of fixed frequency. The crystal is housed in a hermetic sealed, miniature ceramic surface mount package with 2 pins, ensuring compatibility with compact device designs.
Notably, it conforms to stringent industry standards, being ROHS compliant and has a REACH compliance code, indicating its safety and environmental compatibility. It is also categorized as EAR99 under the ECCN code, meaning it does not require a license for export under most circumstances. With a factory lead time of 24 weeks as of the current writing, it’s important for engineers and purchasing managers to plan ahead for their procurement needs. The component features an AT-cut design, aging 5 PPM in the first year, and supports a parallel fundamental crystal/resonator type. It specifies a frequency stability of 0.003% and a frequency tolerance of 20 ppm, making it highly precise. The operating temperature range of -40 °C to 85 °C covers a wide variety of environmental conditions, from challenging cold to the stress of high heat applications.
Industry Applications for ABM3-8.000MHZ-D2Y-T
Given its specifications, the ABM3-8.000MHZ-D2Y-T could be considered for use in several key industries. Its precise frequency control and stability make it suitable for critical applications such as:
- Internet of Things (IoT): Devices like smart home systems, wearables, and other connected devices may benefit from the precision and compact size of this crystal.
- Environmental Monitoring: Equipment used for weather monitoring or pollution control requires precise timing for accurate data logging, making this crystal a potentially ideal choice.
- Financial Technology (Fintech): High-frequency trading platforms, secure transaction processing, and other fintech applications requiring precise timing for synchronization, may utilize such a high-quality crystal.
- Telecommunications: The component’s precise frequency tolerance and stability qualities may be advantageous for network equipment, including routers and switches that require accurate frequency modulation.
- Automotive Electronics: Advanced driver-assistance systems (ADAS), infotainment systems, and other in-vehicle networks could potentially employ this crystal for its reliability and operating temperature range.
These applications could greatly benefit from the part’s attributes such as its surface mount design, low aging characteristic, and the AT-CUT technology providing stable frequency over temperature and time.
About Abracon Corporation
Abracon Corporation is a leading manufacturer in the electronics industry, specializing in the production of crystals, resonators, oscillators, and other precise timing devices. Abracon is particularly noted for its innovation and quality in the field of Quartz Crystals and resonators. Their products, including the ABM3-8.000MHZ-D2Y-T, are designed to meet the rigorous demands of modern electronic devices. ABM3-8.000MHZ-D2Y-T is among their precise and reliable quartz crystal solutions tailored for applications requiring exacting frequency control. Abracon’s commitment to quality, combined with their expertise in crystal technology, makes their components highly sought after in the electronic component market.
Where to Find ABM3-8.000MHZ-D2Y-T by Abracon Corporation
To source the ABM3-8.000MHZ-D2Y-T, engineers and procurement specialists should consider researching on findchips.com. This part, along with a wide selection of Quartz Crystals, can be found and compared for the best prices and availability. Historically, it has been available at distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics but checking findchips.com is recommended to get current stock levels and pricing.