Overview of ABM8-25.000MHZ-B2-T by Abracon Corporation
The ABM8-25.000MHZ-B2-T is a quartz crystal resonator designed for surface mount applications. It operates at a nominal frequency of 25 MHz and features a load capacitance of 18 pF, making it suitable for various electronic circuits requiring precise timing. The physical dimensions of this component are 3.2 mm by 2.5 mm, which allows for efficient integration into compact electronic designs. Its robust construction aligns with the demands of modern electronics, where space and reliability are paramount.
Manufactured by Abracon Corporation, this component is compliant with RoHS regulations, indicating that it does not contain hazardous materials. The part is categorized under Quartz Crystals and belongs to the ABM8 series. Notably, the frequency stability of the ABM8-25.000MHZ-B2-T is ±50 ppm, and it has a frequency tolerance of ±20 ppm, which enhances its reliability in various applications. It demonstrates a series resistance of 50 Ω and a drive level of 10 µW, ensuring it can support suitable electronic metrics.
As of the current writing, the factory lead time for this component is approximately 28 weeks and 1 day. It is also important to note that the crystal’s aging rates at 3 ppm in the first year, which contributes to its longevity and performance reliability.
Industry Applications for ABM8-25.000MHZ-B2-T
The ABM8-25.000MHZ-B2-T quartz crystal might find applications across several industries due to its frequency, stability, and compact size. Below are a few examples of potential industry applications:
- Internet of Things (IoT): The reliability and precision of the ABM8-25.000MHZ-B2-T could support IoT devices that require consistent timing for data transmission. Devices such as smart home sensors and wearable technology might benefit from its compact form factor and operational stability.
- Computing and Data Storage: This crystal might be employed in computing devices where precise timing and frequency reference are crucial. For example, motherboards, data storage systems, and networking equipment may utilize this device to ensure optimal performance and data integrity.
- Aerospace and Defense: While specific military standards are not mentioned, quartz crystals like the ABM8-25.000MHZ-B2-T could potentially be utilized in aerospace applications due to their reliability and performance under variable conditions. Devices that require precise navigation or communication functions in drones and satellites might use such crystals.
- Telecommunications: In telecommunications, the stable frequency characteristic could potentially support devices like routers and signal processing equipment. The ABM8-25.000MHZ-B2-T might be critical in enhancing bandwidth and data transmission rates.
- Education and Research: Its precision and reliability make this crystal suitable for laboratory equipment where accurate timing measurements are essential, possibly including oscillators or signal generators used in experimental setups.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About Abracon Corporation
Abracon Corporation specializes in the design and manufacture of frequency control and magnetic components, including quartz crystals such as the ABM8-25.000MHZ-B2-T. The company is focused on providing high-quality frequency control products that meet the demands of various electronics applications.
As part of their product range, Abracon offers a diversity of quartz crystals within the Crystals/Resonators category. The ABM8 series exemplifies their commitment to precision and performance, which is critical in applications requiring stable and reliable timing references. Other similar parts may include variations in frequency, load capacitance, or package dimensions, ensuring that customers can find a solution suited to their specific needs.
Research Price and Stock for ABM8-25.000MHZ-B2-T by Abracon Corporation on Findchips.com
For those looking to purchase the ABM8-25.000MHZ-B2-T, it is advisable to research the current stock and pricing on Findchips. This platform provides comprehensive listings that allow users to compare different options available from various distributors. The part may have previously been available at distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, but it is crucial to verify current stock levels and pricing through Findchips.
Additionally, Findchips also offers access to other components categorized under Quartz Crystals. This can be valuable for those looking for alternative parts that might be offered by Abracon Corporation or other manufacturers.