Overview of ABM8AIG-8.000MHZ-1Z-T by Abracon Corporation
The ABM8AIG-8.000MHZ-1Z-T is a parallel fundamental quartz crystal designed for surface mount applications. Operating at a nominal frequency of 8 MHz, this component is characterized by its compact dimensions of 3.2 mm x 2.5 mm and a height of 0.8 mm. It features a four-pin configuration making it suitable for various printed circuit board (PCB) designs, particularly in compact electronic devices.
This crystal exhibits several noteworthy specifications, including a load capacitance of 18 pF and a drive level of 10 µW. It is compliant with the RoHS directive, which is crucial for applications where environmental standards are important. The part is also compliant with AEC-Q200, indicating its suitability for automotive applications. Its frequency tolerance is rated at 10 ppm, allowing for reliable performance in timing and frequency control applications. In terms of stability, it features a frequency stability of 0.005%, and an aging rate of 2 PPM in the first year, suggesting it could maintain its performance over time.
The operating temperature range for the ABM8AIG-8.000MHZ-1Z-T spans from -40 °C to 125 °C, making it versatile for applications in varied environments. The part’s series resistance is specified at 500 Ω, which might influence the overall circuit design to mitigate any potential signal loss. This quartz crystal is classified under the Quartz Crystals subcategory and is actively manufactured, indicating ongoing availability for sourcing as needed.
Industry Applications for ABM8AIG-8.000MHZ-1Z-T
The ABM8AIG-8.000MHZ-1Z-T could find applications across a variety of industries due to its technical specifications and compliance with various standards. Here are some potential industry applications where this part might be relevant:
- Internet of Things (IoT): The compact size and surface mount capability of the part might make it suitable for IoT devices where space is a constraint. Applications could include smart home devices, sensors, and wearables that potentially require accurate timekeeping or frequency stabilization.
- Agriculture Technology: In modern agricultural tech, devices such as soil sensors and monitoring systems could potentially use the ABM8AIG-8.000MHZ-1Z-T for timing and signal processing. Its operating temperature range may also support outdoor deployments in diverse climates.
- Automotive: Since the part complies with AEC-Q200, it could be utilized in automotive applications. For example, it might be used in vehicle control systems, infotainment systems, or advanced driver-assistance systems (ADAS) where precise timing and frequency control are critical. However, it is essential to perform further analysis to ensure compliance with specific automotive standards.
These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to analyze and verify the part’s suitability to meet specific application requirements and industry standards.
About Abracon Corporation
Abracon Corporation specializes in the manufacturing of frequency control and resonator components, including quartz crystals, oscillators, and filters. The company has established a reputation for providing a diverse range of reliable components for various markets, including telecommunications, consumer electronics, and automotive applications. The ABM8AIG-8.000MHZ-1Z-T is one of their offerings in the quartz crystal segment, which also includes similar parts designed for specific functionalities and applications. With a focus on innovation and compliance with international standards, Abracon remains a key player in the crystal manufacturing industry.
Research Price and Stock for ABM8AIG-8.000MHZ-1Z-T by Abracon Corporation on Findchips.com
For those interested in acquiring the ABM8AIG-8.000MHZ-1Z-T, it is advisable to research current stock and pricing on Findchips. This resource not only provides information on availability but also offers comparative pricing for similar parts. You can also explore other components available in the Quartz Crystals category, which may include alternatives to the ABM8AIG-8.000MHZ-1Z-T.
Historically, this part has been available at various distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it’s recommended to visit Findchips for the current stock levels and updated pricing from these and other distributors.