ABMM2-8.000MHZ-E2-T by Abracon Corporation

Overview of ABMM2-8.000MHZ-E2-T by Abracon Corporation

The ABMM2-8.000MHZ-E2-T by Abracon Corporation is a surface mount, lead-free, RoHS-compliant quartz crystal. It operates at a nominal frequency of 8 MHz with a frequency stability of ±20 ppm and frequency tolerance also at ±20 ppm. This crystal is housed in a small 6 mm x 3.5 mm ceramic package, making it suitable for dense circuit board layouts. Its operating temperature range is from -20°C to +70°C, accommodating a wide variety of environmental conditions.

The part features an 18 pF load capacitance and utilizes a fundamental resonance mode which ensures high frequency precision. Its series resistance stands at 72 Ω and it requires a drive level of just 100 µW, thus making it energy efficient. Given its specifications, such as 72 Ω series resistance and a robust operating temperature range, it addresses both reliability and performance needs in demanding applications.

Industry Applications for ABMM2-8.000MHZ-E2-T

Considering the characteristics and functionalities of the ABMM2-8.000MHZ-E2-T, this quartz crystal may potentially be suited for several high-tech industry applications. It is essential to consider that these applications are conceptual and should be further assessed by engineering and design teams considering specific requirements and standards.

  • Telecommunications: The precise frequency stability might be crucial for base station and transmission equipment where signal integrity is paramount.
  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could use this crystal to provide stable clock frequencies essential for processor and peripheral function.
  • Computing and Data Storage: Servers and storage devices, where timing accuracy is vital for data integrity and speed, could potentially incorporate this component.
  • Aerospace and Defense: Given its wide operating temperature range and frequency stability, the crystal might be suitable for satellite and other aerospace applications; however, additional qualifications regarding environmental resiliency and longevity would be required.

These potential applications are illustrative and would require in-depth verification and compliance with industry standards by professional teams.

About Abracon Corporation

Abracon Corporation specializes in the manufacture of timing, synchronization, power, connectivity, and RF solutions. They are a leading provider in the Quartz Crystals category, where they offer a wide range of precision components catering to various industries’ high standards, including telecom, automotive, and medical devices. Abracon’s products, including the ABMM2 series such as the ABMM2-8.000MHZ-E2-T, are known for their reliability and performance, backed by rigorous testing and compliance with industry standards.

Where to Find ABMM2-8.000MHZ-E2-T by Abracon Corporation

To acquire the ABMM2-8.000MHZ-E2-T, interested buyers should use available electronic components marketplace such as findchips.com. This site allows users to compare current stock levels, prices, and availability from a wide range of distributors. This quartz crystal is historically available from distributors like DigiKey, Mouser Electronics, and Newark among others. However, specific availability can vary, and it’s advisable to verify current stock through Findchips.

In addition to sourcing this particular model, Findchips.com can be used to explore alternative Quartz Crystals from Abracon Corporation or other manufacturers, helping procure the best part for specific applications.

Compare pricing for ABMM2-8.000MHZ-E2-T and other Quartz Crystals / Crystals/Resonators at findchips.com