Overview of ABS05-32.768KHZ-9-T by Abracon Corporation
The ABS05-32.768KHZ-9-T by Abracon Corporation is a highly precise, ultra-miniature quartz crystal, operating at a nominal frequency of 32.768KHz with a load capacitance of 9pF. This small surface mount device (SMD) is encapsulated in a 1.6mm x 1.0mm x 0.4mm ceramic package, which makes it a compact solution for a wide range of electronic circuits. This crystal is characterized by a frequency tolerance of ±20ppm and operates within a temperature range of -40°C to +85°C, ensuring reliable performance under varying environmental conditions.
This component is certified as RoHS compliant, adhering to restrictions on hazardous substances, making it suitable for use in various applications required to meet environmental standards. The part’s specifications further include a drive level of 0.5 µW, a frequency stability of 0.0144%, and an aging factor of 3 ppm during the first year, emphasizing its stability and longevity in operation. Additionally, the part is designated with a “Gold (Au) – electroplated” terminal finish, ensuring good conductivity and resistance to corrosion.
Notably, the ABS05-32.768KHZ-9-T falls under the subcategory of Quartz Crystals within the broader category of Crystals/Resonators, indicating its fundamental role in providing timing solutions in electronic circuits. With its small dimensions and surface mount design, this part is tailored for applications where space is a premium, and reliable timing is crucial.
Industry Applications for ABS05-32.768KHZ-9-T
The compact size, precision timing, and operating characteristics of the ABS05-32.768KHZ-9-T potentially make it a solid choice for various applications across multiple industries. It’s essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as smart watches, fitness bands, and portable gaming systems might utilize this crystal for timekeeping functionalities. The small footprint and low power consumption could potentially be vital attributes for these applications.
- Industrial Automation: For sensor nodes and automation controllers that require precise timing to coordinate actions, this quartz crystal might offer the necessary accuracy. Its wide temperature operating range possibly makes it suitable for environments with variable temperatures.
- Internet of Things (IoT): In IoT devices such as smart home systems and environmental monitoring sensors, reliable timing is crucial for data logging and communication. Thus, the ABS05-32.768KHZ-9-T could potentially be useful due to its compact size and stability over temperature changes.
- Telecommunications: Communication equipment, including base stations and routers, might benefit from the precise timing provided by this component. Its stability and tolerance levels could potentially support the synchronization needs in telecommunications infrastructure.
- Computing and Data Storage: For real-time clocks (RTCs) within computers, servers, and storage systems, this crystal’s accuracy and low aging rate might be essential for timekeeping, data timestamping, and system synchronization purposes.
Note: These industry applications are suggestions based on the component’s attributes and must be validated by professionals according to specific product needs.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. With a focus on precision components, including Quartz Crystals, Abracon offers a wide range of products designed to meet the demanding needs of various applications. The ABS05-32.768KHZ-9-T is one of many crystals manufactured by Abracon, specifically designed for applications requiring small size and tight frequency tolerance.
Abracon is committed to providing innovative, high-quality products that enhance the performance and reliability of electronic systems. The company thrives on delivering solutions that meet the complex demands of the modern technology landscape, making them a preferred partner for designers and engineers across the globe.
Where to Find ABS05-32.768KHZ-9-T by Abracon Corporation
For those interested in purchasing the ABS05-32.768KHZ-9-T or exploring alternate parts from Abracon Corporation or other manufacturers, it is recommended to conduct your research on findchips.com. Here, you can access detailed information on product specifications, current stock levels, and pricing from a range of distributors. Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and CHIPMALL.COM LIMITED have carried this part. However, inventory and availability are subject to change, so it’s essential to visit findchips.com for the most current information.
Additionally, through findchips.com, users can explore a wide selection of Quartz Crystals that might serve as alternatives to the ABS05-32.768KHZ-9-T, provided by Abracon Corporation or other leading manufacturers, ensuring you find the perfect component for your specific application needs.