Overview of ABS05-32.768KHZ-T by Abracon Corporation
The ABS05-32.768KHZ-T is a compact surface mount (SMD) quartz crystal operating at a nominal frequency of 32.768 kHz with a load capacitance of 12.5 pF. Designed in a 1.6mm x 1.0mm package, it features a frequency tolerance of ±20 ppm and offers frequency stability of approximately 0.0144%, which illustrates its precision in generating stable frequencies over changes in temperature and operating conditions. Manufactured by Abracon Corporation, this crystal operates within a temperature range of -40°C to 85°C, ensuring functionality under various environmental conditions. Due to its RoHS compliant and Reach compliant specifications, it meets modern environmental and safety standards.
The part is noted to withstand aging effects with minimal frequency drift, i.e., 3 ppm in the first year, signaling longevity and reliability in time-sensitive applications. This durability, coupled with its fundamental resonance mode and a drive level of just 0.5 µW, makes it a low-power option for continuous duty in electronic devices. It is encapsulated in a 2-pin SMD package, gold-plated for robust performance and ease of soldering onto printed circuit boards.
Industry Applications for ABS05-32.768KHZ-T
The ABS05-32.768KHZ-T crystal could be potentially suitable for various industries, given its precise frequency stability and low power requirement. Below are some illustrative applications, reflecting both environmental and technical suitability:
- Consumer Electronics: This crystal might be used in devices that require time-keeping functionalities such as smart watches, clocks, and fitness trackers. Its compact size and precision make it suitable for wearable technology.
- Telecommunications: Given its capacity for stable frequency output, it could be employed in communication infrastructure equipment, possibly influencing synchronization in network hardware.
- Computing and Data Storage: For computing devices, where time-stamping is crucial for file integrity and database management, using a crystal such as the ABS05-32.768KHZ-T could be beneficial, assisting in maintaining accurate records and system checks.
- Healthcare: In medical devices where chronological data or timed control is needed, such as in dosing equipment or patient monitoring systems, the precision and reliability of this crystal could be pivotal.
- Aerospace and Defense: This quartz crystal’s wide operating temperature range and stability make it a potential candidate for aerospace applications where equipment must perform under variable environmental conditions.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance and suitability according to the specific application standards and requirements.
About Abracon Corporation
Abracon Corporation, as a leading manufacturer in the field of passive components, specializes notably in the domain of Quartz Crystals and resonators. With the development of components like ABS05-32.768KHZ-T, Abracon demonstrates its capacity for crafting precise and reliable frequency control solutions that are integral to modern electronics. Abracon’s products often feature innovations in miniaturization, accuracy, and environmental resistance, catering to the needs of a technologically advancing market.
Where to Find ABS05-32.768KHZ-T by Abracon Corporation
For those looking to procure the ABS05-32.768KHZ-T, it is advisable to visit findchips.com. There, you can find the most current stock levels and pricing from a variety of distributors. Historically, the quartz crystal has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. Ensure to check Quartz Crystals on findchips.com to explore alternate parts that might be offered by Abracon Corporation or other manufacturers.