ABS06-32.768KHZ-9-T by Abracon Corporation

Overview of ABS06-32.768KHZ-9-T by Abracon Corporation

The ABS06-32.768KHZ-9-T is a quartz crystal oscillator that operates at a frequency of 32.768 kHz. With a load capacitance specification of 9 pF, this part comes in a compact surface-mount device (SMD) package, measuring 2.0 mm x 1.2 mm with a height of 0.6 mm (0.079 in x 0.047 in x 0.024 in). As a parallel fundamental type crystal, it is designed for low-frequency applications, commonly utilized in timing devices.

This crystal features a series resistance of 90 kΩ and boasts an impressive frequency stability of 0.0144%. The frequency tolerance is listed at 20 ppm, meaning that variations in frequency will remain within this range under specified conditions. For optimal performance, the ABS06-32.768KHZ-9-T operates effectively between -40 °C and 85 °C, which allows it to be used in a variety of environmental conditions.

Environmental compliance is noted, as the part is RoHS compliant and offers a Pb-free designation, making it suitable for use in many electronic applications that prioritize environmental and regulatory standards. This component also has a drive level of 0.1 µW and an aging specification of 3 PPM in the first year, which reflects its reliability in maintaining frequency accuracy over time.

As of the current writing, it is noted that this part has a factory lead time of 12 weeks and can be supplied in a tape-and-reel format, which assists in automated assembly processes. The terminal finish is gold (Au) electroplated, ensuring a durable connection and improved solderability.

Industry Applications for ABS06-32.768KHZ-9-T

The ABS06-32.768KHZ-9-T might be suitable for various industries given its characteristics and specifications. Below are several potential applications:

  • Internet of Things (IoT): In IoT devices, precision timing is crucial, and the ABS06-32.768KHZ-9-T could support functions such as real-time clock modules within smart sensors or connected devices. Its low drive level and compact size may align well with battery-powered devices where low power consumption is essential.
  • Smart Cities: Applications in smart city infrastructure, such as traffic management systems or environmental monitoring devices, might utilize the precise timing and compact dimensions of this quartz crystal. The crystal’s temperature range could support diverse outdoor conditions.
  • Telecommunications: The ABS06-32.768KHZ-9-T might find its use in telecommunications equipment where clock generation or synchronization is necessary. Its stability and frequency tolerance can contribute to reliable communication links.
  • Consumer Electronics: Many consumer devices, ranging from wearables to smart home appliances, rely on accurate timing solutions. The ABS06-32.768KHZ-9-T could be integrated into these products, potentially enhancing features related to timekeeping or data logging.
  • Automotive Electronics: Should automotive applications fall under AEC-Q100 or related automotive standards, this part might be used in electronic control units or other timing critical applications in vehicles.

These potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to validate suitability for specific applications and to ensure compliance with relevant industry standards.

About Abracon Corporation

Abracon Corporation specializes in passive components, including quartz crystals, oscillators, and timing devices. The company is known for its commitment to quality and compliance with global manufacturing standards. With a focus on Crystals/Resonators, Abracon offers a range of products designed for various applications in consumer electronics, telecommunications, and industrial sectors.

The ABS06-32.768KHZ-9-T is one of the notable offerings in their extensive portfolio. Similar parts from Abracon include other frequency-tuned quartz crystals, which are used in a variety of electronic applications requiring precise timing and frequency control. The company’s dedication to innovation and reliability reflects in their ability to meet the evolving needs of the electronics industry.

Where to Find ABS06-32.768KHZ-9-T by Abracon Corporation

For purchasing the ABS06-32.768KHZ-9-T, interested parties are encouraged to research options available on findchips.com. This platform will provide updated information on stock levels and pricing. You may also explore alternatives in the Quartz Crystals category, which may include offerings from other manufacturers as well.

This part has been historically available at various distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, current stock availability may vary, so checking findchips.com is advisable for the most accurate and up-to-date information.

Compare pricing for ABS06-32.768KHZ-9-T and other Quartz Crystals / Crystals/Resonators at findchips.com