ABS06-32.768KHZ-T by Abracon Corporation

Overview of ABS06-32.768KHZ-T by Abracon Corporation

The ABS06-32.768KHZ-T by Abracon Corporation is a precision Quartz Crystal oscillator with a nominal frequency of 32.768 kHz, operating within a frequency tolerance of ±20 ppm. Designed for surface mounting with a compact footprint of 2.0mm x 1.2mm, this device is encapsulated in a ceramic, 2-pin SMD package, making it ideal for a wide range of applications in modern electronic devices. RoHS compliant and with a load capacitance of 12.5 pF, the ABS06-32.768KHZ-T ensures both environmental responsibility and precise functionality. The part’s specifications, such as its operating temperature range from -40°C to +85°C and a series resistance of 90,000 Ω, support its reliability and performance in various conditions. Its additional feature of tape and reel packaging facilitates efficient assembly processes for high-volume production. Notably, this component is part of the ABS06 series, recognized for their stable frequency output, low drive level of 0.1 µW, and minimal aging rate of 3 PPM for the first year, which collectively guarantee reliable timekeeping and synchronization functions in electronic circuits.

Industry Applications for ABS06-32.768KHZ-T

Note: The potential industry applications listed below are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and portable media players might utilize the ABS06-32.768KHZ-T for its precise timekeeping capabilities. The low power consumption and compact size make it potentially suitable for battery-powered applications.
  • Telecommunications: Network equipment, such as routers and switches, might employ the ABS06-32.768KHZ-T to maintain time synchronization across network nodes. Its frequency stability could support the reliability required in these environments.
  • Computing and Data Storage: Servers and storage devices could use the ABS06-32.768KHZ-T for system clock generation. Accurate timekeeping is crucial for time-stamping transactions and ensuring synchronous data operations.
  • Industrial Automation: In factory automation equipment, the ABS06-32.768KHZ-T might be utilized for scheduling and timing control tasks. The component’s wide operating temperature range could benefit applications in variable industrial environments.
  • Internet of Things (IoT): IoT devices, such as smart home sensors and actuators, might incorporate the ABS06-32.768KHZ-T for its timing and low power consumption properties, enabling efficient power management in wireless communication modules.

It is important to recognize that these potential applications require comprehensive engineering evaluations to confirm the suitability of the ABS06-32.768KHZ-T for specific use cases.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer specializing in passive components, including Quartz Crystals, oscillators, and resonators. Known for their innovation and quality, Abracon provides a wide range of frequency control and timing solutions designed to meet the rigorous demands of contemporary electronic devices. The ABS06-32.768KHZ-T is an example of their commitment to offering products that ensure performance, precision, and reliability. Abracon’s portfolio is characterized by products that are designed to facilitate miniaturization, offer enhanced frequency stability, and support low-power operation, making them well-suited for a variety of applications across multiple industries.

Where to Find ABS06-32.768KHZ-T by Abracon Corporation

To source the ABS06-32.768KHZ-T, the recommended starting point is findchips.com. Here, you can access comprehensive listings and current availability from multiple distributors. Additionally, for those looking for alternatives or supplementary components in the category of Quartz Crystals, the site provides a wide array of options from Abracon Corporation and other manufacturers. Historical data indicates that distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have carried the ABS06-32.768KHZ-T, but current stock levels and pricing should be verified on Findchips to ensure the most up-to-date information.

Compare pricing for ABS06-32.768KHZ-T and other Quartz Crystals / Crystals/Resonators at findchips.com