ABS07-32.768KHZ-1-T by Abracon Corporation

Overview of ABS07-32.768KHZ-1-T by Abracon Corporation

The ABS07-32.768KHZ-1-T by Abracon Corporation is a Parallel – Fundamental Quartz Crystal, operating at a nominal frequency of 32.768kHz. It is designed in a Ceramic, SMD, 2-pin package with dimensions of 3.2 x 1.5 x 0.9 mm. This component is characterized by its 12.5pF load capacitance and ±10ppm frequency tolerance, indicating its high stability and precision. It is specifically designed to meet the demands of a broad range of applications requiring precise timing solutions. The ABS07 series part is RoHS compliant, demonstrating Abracon Corporation’s commitment to environmental sustainability. Additionally, it features a frequency stability of ±0.0144% and operates across a temperature range of -40°C to +85°C, which suits various industrial requirements. Its surface mount design supports a compact and efficient assembly process, while a drive level of 0.1 µW minimizes energy consumption, making it an ideal choice for power-sensitive applications.

Industry Applications for ABS07-32.768KHZ-1-T

The precise frequency stability and tolerance of the ABS07-32.768KHZ-1-T make it suitable for a wide array of industry applications. Here are some potential use cases:

  • Energy and Power Systems: This crystal could potentially be used in smart meters and power management systems, where accurate timing is crucial for monitoring and reporting energy consumption.
  • Transportation and Logistics: In transportation systems, such as GPS receivers and fleet tracking devices, the ABS07-32.768KHZ-1-T could ensure precise timing, enhancing navigation accuracy and operational efficiency.
  • Renewable Energy: For renewable energy applications, like solar inverters or wind turbine controllers, this component might provide the necessary timing accuracy for monitoring and adjusting to environmental changes.
  • Automotive: In the automotive sector, this quartz crystal could be found in applications ranging from infotainment systems to safety and control modules, where timing precision is key to performance and reliability.

It is important to note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific systems.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. The company has established a reputation for high-quality, reliable components that address critical needs across various industries. In the realm of Quartz Crystals and resonators, Abracon offers an extensive product lineup that includes the ABS07-32.768KHZ-1-T among many others. These components are engineered to meet stringent requirements for frequency control and stability in electronic circuits. Abracon’s commitment to innovation and quality makes its products a preferred choice for engineers and designers looking to integrate dependable timing solutions into their applications.

Where to Find ABS07-32.768KHZ-1-T by Abracon Corporation

To purchase the ABS07-32.768KHZ-1-T or to explore alternate parts, visit findchips.com. Here, you can also find availability and pricing for this part across various distributors. Historically, distributors such as Vyrian, Perfect Parts Corporation, New Advantage Corporation, and Master Electronics have stocked this product. However, to get current stock levels and competitive pricing, it’s recommended to conduct your search on findchips.com. By leveraging the platform, you’ll gain access to a wide range of components including various offerings in the category of Quartz Crystals. This will enable you to make well-informed procurement decisions for your project or application needs.

Compare pricing for ABS07-32.768KHZ-1-T and other Quartz Crystals / Crystals/Resonators at findchips.com