Overview of ABS07-32.768KHZ-6-T by Abracon Corporation
The ABS07-32.768KHZ-6-T by Abracon Corporation is a Quartz Crystal designed to operate at a frequency of 32.768 kHz with a load capacitance of 6 pF. The dimensions for this component are compact, measuring at 3.2 x 1.5 mm, and it comes in a surface-mount device (SMD) format with two pins. This component’s structure allows for fundamental mode operation with a parallel crystal/resonator type. As per its attributes, it also has a frequency stability of 0.0144% and a tolerance of ±20 ppm.
This crystal is characterized by a drive level of just 0.1 µW, showcasing its efficiency and low power consumption. The operating temperature range for the ABS07-32.768KHZ-6-T spans from -40 °C to 85 °C, making it versatile for various working environments. Notably, it adheres to stringent safety and environmental standards, being RoHS compliant and Reach compliant. The surface mount feature is complemented by a terminal finish of Nickel/Gold (Ni/Au) – electrolytic, enhancing its reliability and durability in circuit assemblies.
Industry Applications for ABS07-32.768KHZ-6-T
The ABS07-32.768KHZ-6-T could potentially serve a wide range of applications across various industries depending on the specific needs and environmental conditions of the application. Here are some conceptual applications across selected industries:
- Energy and Power Systems: In this sector, the crystal might be integrated into electronic metering devices which require precise timekeeping to monitor energy consumption accurately. The low power consumption and wide temperature range could be especially beneficial for devices deployed in environments with fluctuating temperatures.
- Transportation and Logistics: Tracking devices and digital clocks used in this industry might utilize such crystals to ensure synchronized timekeeping critical for logistics operations. The small form factor and surface-mount capability possibly make it ideal for compact electronic designs prevalent in transportation equipment.
- Renewable Energy: In applications like solar inverters or wind turbine controllers, precise timing might be essential for efficient energy management and operations. The robust temperature range and low power consumption might support the performance demands in outdoor and variable climate conditions typically associated with renewable energy systems.
Note that these potential industry applications are purely illustrative and require thorough testing and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation is an industry leader in the design and manufacture of Quartz Crystals and other precision timing devices. The company specializes in developing products that meet the rigorous demands of electronic systems, ensuring high performance and reliability. Abracon’s innovative approach to design and extensive knowledge in frequency control allows them to offer products like the ABS07-32.768KHZ-6-T, among others, that cater to diverse technological needs across a broad spectrum of industries.
Where to Find ABS07-32.768KHZ-6-T by Abracon Corporation
To procure the ABS07-32.768KHZ-6-T, it would be beneficial to utilize tools like findchips.com to check for real-time availability and pricing from various distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, Arrow Electronics, and RS, among others. For comparable options, explore the Quartz Crystals category on findchips.com, which can help identify alternatives provided by Abracon Corporation or other manufacturers.