Overview of ABS07-32.768KHZ-7-T by Abracon Corporation
The ABS07-32.768KHZ-7-T is a high-precision, small-sized Surface Mount Device (SMD) crystal oscillator designed by Abracon Corporation, featuring a 32.768 kHz frequency with a load capacitance of 7 pF. This part is specifically engineered for applications requiring a compact, reliable timing solution. The crystal is housed in a minimal footprint package measuring just 3.2 x 1.5 x 0.9 mm, making it an ideal choice for designs where space is at a premium. It supports a Parallel – Fundamental resonator type and offers a frequency tolerance of 20 ppm and stability of ±0.0144%, factors crucial for timing accuracy in sophisticated electronic circuits.
Recognized for its durability and stability, the ABS07-32.768KHZ-7-T operates within a wide temperature range of -40 °C to 85 °C, making it suitable for diverse environmental conditions. Furthermore, its nickel/gold (Ni/Au) terminal finish ensures excellent solderability and long-term reliability. It is also compliant with RoHS and REACH, featuring a Pb-free code, highlighting Abracon’s commitment to environmental sustainability. With an aging rate of 3 PPM for the first year and a drive level of 0.1 µW, this crystal oscillator ensures consistent performance over time, a critical factor for many applications.
Industry Applications for ABS07-32.768KHZ-7-T
Given its specifications, the ABS07-32.768KHZ-7-T may be suitable for a wide range of applications across various industries. Its precision timing and small footprint make it particularly valuable in places where accurate timing is crucial but space is limited.
- Energy and Power Systems: It might be implemented in smart meters or energy management systems where precise timing can contribute to efficient energy distribution and consumption tracking.
- Transportation and Logistics: GPS tracking devices and fleet management systems may benefit from the compact and reliable timing solution provided by this crystal, ensuring accurate positioning and communication.
- Renewable Energy: In solar inverters or wind turbine controllers, accurate timing is crucial for power generation efficiency, making this component potentially critical to renewable energy technologies.
- Automotive: Modern vehicles, with their intricate electronic systems for navigation, safety, and entertainment, could utilize such crystals for timing and synchronization, ensuring the coherent operation of multiple systems.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. The company is well-known for its high-quality quartz crystals and resonators, among other products. In the realm of Quartz Crystals/Crystals/Resonators, Abracon designs parts known for precision, durability, and innovation. The ABS07-32.768KHZ-7-T, along with similar parts manufactured by Abracon, underscores the company’s dedication to providing components that enhance the performance and reliability of electronic systems in various sectors. Their extensive range of crystal oscillator products caters to the vast needs of the electronics industry, achieving a reputation for quality and technical excellence.
Where to Find ABS07-32.768KHZ-7-T by Abracon Corporation
To purchase the ABS07-32.768KHZ-7-T or to find alternate parts that might be offered by Abracon Corporation or other manufacturers, users should consult findchips.com. Utilize the following link to explore more options within Quartz Crystals. Historically, this part has been available through various distributors including Vyrian, Perfect Parts Corporation, and DigiKey, among others. However, for current stock levels and pricing, potential buyers are encouraged to visit findchips to ensure the most accurate and up-to-date information.