Overview of ABS07-32.768KHZ-9-T by Abracon Corporation
The ABS07-32.768KHZ-9-T is a surface-mount, ultra-miniature quartz crystal from Abracon Corporation. This component is specified with a nominal frequency of 32.768 kHz and a load capacitance of 9 pF. The package is compact, measuring only 3.2 mm x 1.5 mm x 0.9 mm. It features a frequency tolerance of ±20 ppm, which ensures consistent performance under various conditions. The part is RoHS compliant, underlining its conformability with current environmental regulations pertaining to hazardous materials. Additionally, it is characterized by a drive level of 0.1 µW, and its operating temperature ranges from -40°C to +85°C, making it suitable for various industrial applications.
The crystal is part of the ABS07 series, noted for its reliability and performance in compact packages. These characteristics are vital for modern electronic applications where space-saving along with precise frequency management is crucial. The manufacturing process encapsulates cutting-edge technology with a nickel/gold (Ni/Au) terminal finish, providing excellent conductivity and antioxidation properties. The part is active in its lifecycle per the manufacturer’s data supplied, with an estimated factory lead time of 54 weeks and 1 day.
Industry Applications for ABS07-32.768KHZ-9-T
Given its specifications and characteristics, the ABS07-32.768KHZ-9-T crystal could potentially suit various applications across several industries:
- Energy and Power Systems: This component might be used in smart metering devices where precision in frequency is crucial for accurate data logging and power management. Its stable temperature performance and low-power consumption potentially make it suitable for use in outdoor metering environments.
- Retail Energy: In power-sensitive applications like gas and water meters, this crystal could possibly provide the necessary reliability and longevity, thanks to its frequency stability and robust environmental tolerance.
- Automotive: Although the specific automotive standards such as AEC-Q100 are not listed, the crystal’s temperature range and frequency tolerance could make it potentially useful in infotainment systems and other electronic automotive components that require tight frequency control.
Note: The potential industry applications mentioned are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation is an established player in the field of frequency control, signal conditioning, clock distribution, and magnetic components. They specialize in delivering components that meet the rigorous needs of electrical engineering in various markets including consumer electronics, medical devices, and aerospace. Abracon’s lineup extends beyond the ABS07-32.768KHZ-9-T to include a wide range of Quartz Crystals products, each designed with precision, reliability, and cost-effectiveness in mind. For applications demanding stringent standards, Abracon provides solutions that engineers trust to deliver unmatched performance and value.
Where to Find ABS07-32.768KHZ-9-T by Abracon Corporation
To purchase the ABS07-32.768KHZ-9-T, or to explore other quartz crystals that might better suit specific requirements, prospective buyers should visit findchips.com. The platform provides access to current stock levels, pricing, and availability from various distributors. Distributors that have historically stocked this part include Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey among others. It is recommended to consult Findchips for the most current supplier and availability information.