ABS07AIG-32.768KHZ-7-1-T by Abracon Corporation

Overview of ABS07AIG-32.768KHZ-7-1-T by Abracon Corporation

The ABS07AIG-32.768KHZ-7-1-T is a surface mount device (SMD) crystal operating at a frequency of 32.768 kHz. It features a low profile design making it suitable for compact applications. With a load capacitance of 7 pF, this crystal is designed to function effectively in various electronic circuits, particularly where precise timing is essential.

Manufactured by Abracon Corporation, a recognized organization in the field of frequency control products, this crystal belongs to the category of Quartz Crystals. The part data attributes indicate that it is compliant with RoHS and has a lead-free code, highlighting its suitability for modern electronic manufacturing practices. Additionally, it meets AEC-Q200 and TS16949 automotive standards, which may be essential for applications in automotive environments.

Other notable specifications include a frequency tolerance of 10 ppm, a drive level of 0.1 µW, and an aging rate of just 3 PPM in the first year, making it a stable choice for reliable timing applications. The ABS07AIG-32.768KHZ-7-1-T’s operational temperature range spans from -40 °C to 125 °C, allowing it to perform well under a variety of environmental conditions. With dimensions of 3.2mm x 1.5mm x 0.9 mm, it is well-suited for constrained spaces.

Industry Applications for ABS07AIG-32.768KHZ-7-1-T

Given the characteristics of the ABS07AIG-32.768KHZ-7-1-T, it could potentially find use in various industries. Below are some examples of industry applications where this crystal might be utilized:

  • Internet of Things (IoT): Devices that gather and transmit data may rely on precise timing to coordinate communications. The low-power operation and compact size of the ABS07AIG-32.768KHZ-7-1-T could make it suitable for smart sensors or home automation products.
  • Consumer Electronics: Applications such as digital watches, fitness trackers, and other wearables often use quartz crystals for accurate timekeeping. The frequency stability and low profile of the ABS07AIG-32.768KHZ-7-1-T may support the high-performance needs of these gadgets.
  • Automotive: In automotive applications, the need for timing crystals is critical for systems such as engine control units (ECUs) and infotainment systems. The AEC-Q200 certification of this crystal indicates its potential compliance with automotive standards, making it a candidate for these environments.
  • Telecommunications: Timing circuits in communication equipment may leverage the precision of the ABS07AIG-32.768KHZ-7-1-T for synchronization purposes. Its operational frequency and stability could be advantageous in various telecom devices.
  • Medical Imaging: Devices employed in medical imaging might require precise timing and stable frequency for optimal operation. If specifications align with industry requirements, this crystal could potentially be integrated into systems such as ultrasound or MRI equipment.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify them for adherence to industry standards and specific application requirements.

About Abracon Corporation

Abracon Corporation specializes in frequency control products, including crystals, oscillators, filters, and inductors. Their commitment to high quality in design and manufacturing has positioned them as a considerable player in the domain of Crystals/Resonators, particularly with respect to quartz crystals such as the ABS07AIG-32.768KHZ-7-1-T.

Abracon manufactures a diverse line of frequency control components, and their products are often found in applications requiring precise timing and frequency management. The company emphasizes compliance with critical standards, evidenced by the ABS07AIG-32.768KHZ-7-1-T’s AEC-Q200 certification, suitable for automotive applications, and its integration into industrial settings. Similar parts manufactured by Abracon, potentially offering different specifications for varying applications, further enhance their offerings in the market.

Where to Find ABS07AIG-32.768KHZ-7-1-T by Abracon Corporation

Researching where to purchase the ABS07AIG-32.768KHZ-7-1-T can be efficiently conducted on findchips.com. This platform provides access to a variety of suppliers and information regarding stock levels and pricing. The part might historically be available from distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, it is recommended to verify current stock and pricing through findchips.com to ensure accuracy.

Compare pricing for ABS07AIG-32.768KHZ-7-1-T and other Quartz Crystals / Crystals/Resonators at findchips.com