ABS10-32.768KHZ-1-T by Abracon Corporation

Overview of ABS10-32.768KHZ-1-T by Abracon Corporation

The ABS10-32.768KHZ-1-T is a parallel fundamental quartz crystal characterized by its nominal frequency of 0.032768 MHz (or 32.768 kHz). This component is classified under the electronic parts subcategory of Quartz Crystals within the broader category of Crystals/Resonators. It features a ceramic package designed for surface mount applications, consisting of 2 pins, and is compliant with ROHS regulations, indicating its suitability for modern electronic designs requiring adherence to environmental standards.

The specified dimensions of the crystal are compact, measuring 4.9 mm in length, 1.8 mm in width, and 1 mm in height, which makes it convenient for applications where space is a constraint. The load capacitance of this part is 12.5 pF, ensuring it performs effectively in circuits designed to utilize this specification. The ABS10-32.768KHZ-1-T also has a drive level of 1 µW, which supports its power efficiency.

Remarkably, the frequency stability of this quartz crystal is ±0.0122%, with a frequency tolerance of ±10 ppm. It is designed to operate within a temperature range of -40 °C to 85 °C, which allows it to function reliably in various environmental conditions. Additionally, the aging rate is specified at 5 PPM for the first year, which is a critical factor to consider in applications requiring precision timing. The crystal’s series resistance is noted at 70,000 Ω, indicating its influence on circuit performance.

As for compliance, the part carries codes such as Pb-free and RoHS, ensuring it meets the mandatory standards for electronic components. The ABS10-32.768KHZ-1-T is designated as obsolete; however, understanding its specifications and applications can guide the selection process for alternative parts.

Industry Applications for ABS10-32.768KHZ-1-T

Given the specifications of the ABS10-32.768KHZ-1-T, it may find applications across various industries. Here are some potential use cases where this component could be beneficial:

  • Space Technology: The precise frequency and stability attributes of the ABS10-32.768KHZ-1-T might be suitable for timing applications in satellites and other space-oriented devices, where precise timing is crucial for navigation and communication systems.
  • Aerospace and Defense: This quartz crystal could potentially be used in avionics systems for stable timing and control. Components in navigation systems that necessitate high reliability may find use for such quartz crystals, subject to compliance with relevant military specifications.
  • Energy and Power Systems: The ABS10-32.768KHZ-1-T may have a role in power management circuits. Precision timing in energy harvesting applications, where efficient operation is desired, could potentially benefit from this component’s characteristics.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar quartz crystals may also be evaluated for use in these domains depending on design specifications.

About Abracon Corporation

Abracon Corporation specializes in the design and manufacturing of a wide array of frequency control and magnetic components. The company has a broad portfolio in the realm of resonators, particularly in the category of quartz crystals. ABS10-32.768KHZ-1-T is one of their offerings, catering to applications requiring accurate timing solutions.

Abracon Corporation is known for producing crystals that meet various industrial standards, ensuring their components are suitable for a range of applications including telecommunications, industrial automation, and consumer electronics. They manufacture several other similar parts that may fit specific design requirements, providing flexibility and options for engineers seeking reliable solutions in their projects.

Where to Find ABS10-32.768KHZ-1-T by Abracon Corporation

To purchase the ABS10-32.768KHZ-1-T, readers are encouraged to research available distributors and stock levels on findchips.com. This part has been previously available from distributors such as Master Electronics, Chip 1 Exchange, TME, and Verical. However, it is crucial to visit findchips.com for current stock levels and pricing as these may frequently change.

Additionally, the Quartz Crystals category may provide alternative parts offered by Abracon Corporation or other manufacturers that might suit specific needs in related applications.

Compare pricing for ABS10-32.768KHZ-1-T and other Quartz Crystals / Crystals/Resonators at findchips.com