Overview of ABS10-32.768KHZ-7-T by Abracon Corporation
The ABS10-32.768KHZ-7-T by Abracon Corporation is a surface-mount (SMD), low-frequency Quartz Crystal with a nominal frequency of 32.768 kHz and a load capacitance of 7 pF. This crystal resonator is designed for compact, precise timekeeping applications, reflecting its suitability for use in a wide range of electronic devices. The crystal is housed in a small 4.9mm x 1.8mm x 1mm package, making it ideal for space-constrained designs.
Key attributes include a frequency tolerance of ±20 ppm and a stability of 0.0122%, ensuring reliable performance over the operating temperature range of -40 °C to 85 °C. Furthermore, the ABS10-32.768KHZ-7-T features a drive level of 1 µW, indicating its low power consumption – a critical parameter for battery-powered applications. With a series resistance of 70 kΩ and aging at 5 ppm for the first year, it offers a balance of performance and durability. This crystal is also compliant with REACH, RoHS, and sports a Pbfree certification, denoting its environmental friendliness and suitability for use in various international markets.
Industry Applications for ABS10-32.768KHZ-7-T
The ABS10-32.768KHZ-7-T quartz crystal finds its place in a multitude of industries due to its precision, compact size, and reliability. While it is directly applicable in space technology, aerospace and defense, and energy and power systems, it potentially offers value in various other sectors. It is important to note that these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- Smart Wearables: Given its low power consumption and compact dimensions, the crystal could potentially be utilized in smart watches and fitness trackers, where precise timekeeping is crucial for functionality like step counting, sleep monitoring, and activity tracking.
- Consumer Electronics: Devices such as wall clocks, digital cameras, and portable media players might benefit from the precise frequency control and environmental tolerance of this crystal, enhancing their reliability and user experience.
- Industrial and IoT Devices: For applications requiring real-time clock functionality, such as in smart meters, sensors, and control systems, the stability and accuracy of ABS10-32.768KHZ-7-T would be potentially beneficial, particularly in harsh industrial environments.
- Automotive: While specific automotive compliance (such as AEC-Q100) is not mentioned, if a similar part with suitable certification were available, it could potentially find use in automotive applications where precise timing is necessary for systems like GPS navigation and in-car entertainment.
These applications are conceptual and illustrative, necessitating validation for specific use cases and compliance with industry norms.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Founded with the goal of addressing the needs of market demands and technological innovations, Abracon has positioned itself as a key supplier in the field of Quartz Crystals and resonators. Abracon designs and manufactures a wide range of frequency control and timing devices, including the ABS10-32.768KHZ-7-T and similar parts, which are essential for a broad spectrum of applications in modern electronics.
Their focus on engineering and innovation allows them to offer solutions that meet the stringent requirements of industries that depend on high-quality, precise electronic components. Abracon’s approach to manufacturing, which emphasizes reliability and consistency, makes their products a go-to choice for engineers and designers across various sectors.
Where to Find ABS10-32.768KHZ-7-T by Abracon Corporation
For those looking to purchase the ABS10-32.768KHZ-7-T or explore alternatives within the Quartz Crystals subcategory, findchips.com offers a comprehensive database where you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Master Electronics, LCSC, Sensible Micro Corporation, TTI, and DigiKey, among others. However, availability can fluctuate, so it’s recommended to check findchips.com for the most current information.