ABS10-32.768KHZ-T by Abracon Corporation

Overview of ABS10-32.768KHZ-T by Abracon Corporation

The ABS10-32.768KHZ-T is a quartz crystal resonator designed for precision frequency control in electronic circuits. Operating at a nominal frequency of 32.768 kHz, this component is characterized by a load capacitance of 12.5 pF and features a surface mount design with physical dimensions of 5 mm x 1.9 mm. The device belongs to the ABS10 series and incorporates a standard crystal type that is RoHS compliant, which is pivotal for environmental safety in electronic manufacturing.

The crystal exhibits a frequency tolerance of ±20 ppm, ensuring reliable frequency stability for timing applications. According to the provided attributes, it is significant to note that the frequency stability is maintained at 0.0122%, while the aging rate is recorded at 5 ppm for the first year. The crystal operates within a wide temperature range, from -40 °C to 85 °C, allowing it to perform adequately in various environmental conditions. Additionally, its series resistance is listed at 70,000 Ω, which can be relevant when considering power levels in circuit designs. As of the current writing, it is crucial to be aware that this part’s lifecycle code indicates it is considered obsolete by the manufacturer, which could influence procurement decisions and availability.

Industry Applications for ABS10-32.768KHZ-T

The ABS10-32.768KHZ-T is potentially applicable in various industries due to its characteristics as a quartz crystal resonator. Below are several possible industry applications where this part might be utilized:

  • Space Technology: This crystal’s stable frequency output could suit applications in satellite communications where precise timing is essential. For instance, it might be used in timing circuits for onboard systems to ensure synchronization with ground control.
  • Aerospace and Defense: In aviation technology, the ABS10-32.768KHZ-T might be used within navigation systems that require accurate timing signals for position fixes. Its RoHS compliance and durability under wide temperature ranges could be advantageous in harsh environments.
  • Energy and Power Systems: The crystal may potentially be integrated into power management systems where accurate timing is necessary for control circuits. Its specifications could be beneficial for applications involving power conversion and monitoring.
  • Consumer Electronics: Devices such as wristwatches, digital clocks, or microcontroller-based gadgets might utilize this component for timekeeping functions due to its compact size and reliable frequency stability.

These potential industry applications are hypothetical and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar parts in the quartz crystal category could also meet similar needs in these applications, dependent on the specific design requirements and parameters.

About Abracon Corporation

Abracon Corporation is a recognized manufacturer of frequency control and timing devices, particularly in the realm of quartz crystals and resonators. They focus on producing high-quality components like the ABS10-32.768KHZ-T that serve critical roles in various electronic applications. Abracon’s product lineup includes a variety of other quartz crystals, including those with alternative frequencies, load capacitances, and package sizes. Their commitment to manufacturing excellence is reflected in the adherence to industry-standard compliance, such as RoHS and REACH, ensuring that their products meet modern environmental standards while providing reliable performance.

Where to Find ABS10-32.768KHZ-T by Abracon Corporation

ABS10-32.768KHZ-T, it is advisable to conduct research on purchasing options via findchips.com. This platform not only provides pricing and stock availability but also allows users to explore other components in the Quartz Crystals category that might be offered by Abracon Corporation and other manufacturers.

Historically, the part has been available through several distributors, including:

  • Win Source Electronics
  • Avnet Abacus
  • TTI
  • Quest Components
  • Bristol Electronics
  • DigiKey
  • Newark

However, stock levels and availability can fluctuate, so it is essential to check their respective listings on findchips.com for current information.

Compare pricing for ABS10-32.768KHZ-T and other Quartz Crystals / Crystals/Resonators at findchips.com