Overview of ABS25-32.768KHZ-6-1-T by Abracon Corporation
The ABS25-32.768KHZ-6-1-T quartz crystal from Abracon Corporation stands out in the realm of electronic components for its precise frequency of 32.768KHz, low load capacitance of 6pF, and a tight frequency tolerance of ±10ppm within the operating temperature range of -40°C to +85°C. Housed in a small surface-mount device (SMD) package that measures 8mm by 3.8mm by 2.5mm, this part embodies the essence of modern precision and miniaturization. It is also characterized by its compliance with RoHS standards, denoting it as a lead-free component that adheres to contemporary environmental safety norms.
It is worth noting some particular attributes of this part, such as its parallel fundamental crystal/resonator type, which enhances its reliability and stability in operation. The crystal operates at a nominal frequency of 0.032768 MHz and is designed for a mounting feature that is surface mount, making it ideal for a wide range of compact electronic applications. The ABS25 series crystal supports a drive level of 1 µW, ensuring low energy consumption while maintaining the desired oscillator performance. Additionally, the specified aging rate of 3 ppm/first year signifies the minimal frequency deviation one can expect over time, further emphasizing its suitability for precision applications.
Industry Applications for ABS25-32.768KHZ-6-1-T
Given its precision, size, and electrical characteristics, the ABS25-32.768KHZ-6-1-T quartz crystal could potentially find its application across various industries. While these industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams, here are some industries where similar parts are traditionally used:
- Consumer Electronics: Devices such as smartwatches, fitness trackers, and other wearable technology might utilize this crystal for its precise time-keeping functionality. The low power consumption and small form factor of the ABS25-32.768KHZ-6-1-T are particularly beneficial for compact, battery-operated devices.
- Internet of Things (IoT): For IoT devices that require accurate timing for data logging, communication, or control functions, this crystal could potentially serve as a critical component. Its RoHS compliance is also crucial for applications that are environmentally conscious or bound by regulatory compliance.
- Industrial Automation and Control Systems: Systems that rely on precise timing to coordinate processes and operations might find this crystal beneficial. Attributes such as its frequency stability and low aging rate ensure long-term reliability in critical applications.
- Smart Cities: Infrastructure components of a smart city, like smart meters or environmental monitoring sensors, could potentially incorporate this crystal to ensure accurate timing and synchronization across a wide network of devices, optimizing the efficiency and reliability of urban services.
These potential industry applications are only conceptual and illustrative, highlighting the necessity for individual analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation has established itself as a leading manufacturer in the domain of Quartz Crystals and resonators, focusing on delivering innovative, high-performance components that find use in a wide array of modern electronic applications. Abracon’s product portfolio extends beyond the ABS25-32.768KHZ-6-1-T to include a variety of quartz crystals and resonators designed to meet the diverse needs of the electronics industry. The company’s emphasis on quality, performance, and environmental compliance makes its components widely acceptable across various sectors, ranging from consumer electronics to industrial and IoT applications. Abracon’s dedication to maintaining a broad inventory of parts ensures that they can meet the demand for both standard and specialized applications, making them a go-to source for precision electronic components.
Where to Find ABS25-32.768KHZ-6-1-T by Abracon Corporation
For those interested in purchasing the ABS25-32.768KHZ-6-1-T quartz crystal or exploring alternatives within the Quartz Crystals category, it is highly recommended to conduct your research on findchips.com. This resource provides access to current stock levels and pricing across a wide range of distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Future Electronics, among others. However, inventory and availability are subject to change, so visiting findchips.com ensures you access the most up-to-date information.