ABS25-32.768KHZ-T by Abracon Corporation

Overview of ABS25-32.768KHZ-T by Abracon Corporation

The ABS25-32.768KHZ-T is a crystal oscillator manufactured by Abracon Corporation, specifically designed to provide a stable 32.768kHz frequency. This component is a fundamental part of the Quartz Crystals category, falling under Crystals/Resonators. With a package described as ROHS compliant, molded plastic, SMD, and 4 pin, this crystal is designed for surface mounting, facilitating easy integration into various electronic assemblies. Its specifications, including a frequency tolerance of ±20 ppm and a frequency stability of 0.0122%, make it a reliable choice for timing-critical applications. Notably, the part is ROHS compliant, indicating it meets specific environmental standards, although it is not lead-free. The operating temperature range broadens from -40 °C to 85 °C, accommodating a variety of environmental conditions.

Industry Applications for ABS25-32.768KHZ-T

The ABS25-32.768KHZ-T may find its applications across a wide spectrum of industries due to its precision and durability.

  • Consumer Electronics: In devices requiring precise time keeping, such as watches, clocks, and smart home devices.
  • Internet of Things (IoT) and Smart Cities: For synchronization in devices connected to the IoT, enabling coordinated functions in smart city infrastructures.
  • Healthcare: In medical imaging and monitoring equipment where accurate timing is crucial for the fidelity of results.
  • Aerospace and Defense: For timing and synchronization in systems where reliability under extreme conditions is paramount.
  • Robotics and Drones: For control systems requiring precise timing to coordinate movements and operations accurately.

Its ability to operate over a wide temperature range and its precise frequency tolerance may be suitable for applications subjected to varying environmental conditions or requiring strict timing control.

About Abracon Corporation

Abracon Corporation is a renowned manufacturer in the field of Quartz Crystals and a wide array of resonators. Specializing in high-performance and durable electronic components, Abracon has established itself as a leader in the design and manufacture of frequency control, signal conditioning, clock distribution, and magnetic components. Among its vast portfolio, ABS25-32.768KHZ-T and similar parts exemplify Abracon’s commitment to delivering reliable and precise components that meet the stringent requirements of modern electronic devices.

Where to Find ABS25-32.768KHZ-T by Abracon Corporation

To secure ABS25-32.768KHZ-T for your next project, researching through a reliable platform like findchips.com is advisable. For exploring Quartz Crystals from Abracon Corporation or other manufacturers offering similar parts, tracking down the current stock levels and obtaining the best pricing information, findchips.com serves as an invaluable repository. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part, yet availability can vary. Therefore, visit findchips.com to get the most updated information on stock levels and pricing.

Compare pricing for ABS25-32.768KHZ-T and other Quartz Crystals / Crystals/Resonators at findchips.com