AC0201FR-0710KL by YAGEO Corporation

Overview of AC0201FR-0710KL by YAGEO Corporation

The AC0201FR-0710KL by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology, with a resistance value of 10Kohm and a tolerance of ±1%. This part features a power rating of 0.05W (50mW) and operates within a voltage range of 25V. Designed for surface mounting, it comes in a compact 0201 (0603 Metric) chip resistor package. This product’s performance is enhanced by its temperature coefficient of 200 ppm/°C, suitable for precise applications requiring stable behavior across temperature variations.

The resistor is constructed to ensure reliability and performance, with key specifications that include an operating temperature range from -55°C to a maximum of 155°C, which underscores its versatility in varied environmental conditions. Its robust design is encapsulated within a rectangular, surface mount package measuring 0.6mm in length, 0.3mm in width, and 0.23mm in height, enabling integration into high-density electronic assemblies. The AC0201FR-0710KL supports lead-free (Pb-free) and RoHS compliant manufacturing processes, ensuring compatibility with modern eco-friendly production standards. Additionally, its construction and materials meet AEC-Q200 reference standards, indicating its suitability for automotive applications, subject to further verification by engineering teams for specific use cases.

Industry Applications for AC0201FR-0710KL

The AC0201FR-0710KL’s specifications render it suitable for a wide range of applications across various industries. Potential uses are diverse, due to its precision, compact size, and stability across temperatures. However, it is important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams regarding standards and specific requirements.

  • Automotive: Given its compliance with the AEC-Q200 standard, the AC0201FR-0710KL could potentially be used in automotive electronics where stability and reliability are crucial, such as in engine control units, automotive sensors, and electronics stability control systems.
  • Consumer Electronics: Its compact size and precision make it a candidate for various consumer electronics applications such as smartphones, tablets, wearables, and other compact IoT devices, where space is a premium and energy efficiency is critical.
  • Industrial Automation: The robustness and operational temperature range of the AC0201FR-0710KL allow for its potential use in industrial automation equipment, including sensors, control systems, and monitoring devices exposed to harsh environmental conditions.
  • Telecommunications: In telecommunications equipment, where precision and long-term reliability are essential, this resistor might be used in components of network hardware, such as routers, switches, and base stations, which require stable performance over a wide range of operating temperatures.
  • Computing and Data Storage: The resistor could potentially be employed in computing hardware where precise voltage regulation and filtering are necessary for the stable operation of processors, memory, and storage systems.

It is vital for design and engineering teams to conduct thorough analyses to ensure that the AC0201FR-0710KL adheres to industry standards and specific application needs before adoption in the aforementioned or any other potential applications.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive components, with a strong emphasis on resistors. Within the segment of resistors, YAGEO has established a diverse portfolio, including metal glaze/thick film resistors, among other technologies. The AC0201FR-0710KL is part of YAGEO’s extensive range of Metal Glaze/Thick Film Resistors, showcasing their commitment to providing precise, reliable, and high-quality components for a multitude of applications.

YAGEO’s comprehensive array of resistor technologies covers general-purpose, high-precision, high-stability, and application-specific requirements. Their products are designed to meet the needs of various sectors, including automotive, industrial, telecommunications, consumer electronics, and healthcare. YAGEO prioritizes innovation, quality, and environmental sustainability, evident in their adherence to industry certifications and environmental compliance.

Where to Find AC0201FR-0710KL by YAGEO Corporation

To procure the AC0201FR-0710KL, potential buyers and engineers should leverage the resources available on findchips.com. Findchips.com provides a comprehensive overview of inventory, pricing, and availability information from multiple distributors, ensuring you can find the best option for your procurement needs. Historically, this part has been available at distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, current stock levels and pricing can fluctuate, hence visiting findchips.com will provide the most up-to-date information.

For those looking for alternate parts or different specifications within the same category, findchips.com also offers a vast selection of Metal Glaze/Thick Film Resistors. This can facilitate finding suitable alternatives offered by YAGEO Corporation or other top manufacturers to precisely match your application requirements.

Compare pricing for AC0201FR-0710KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com