Overview of AC03000008209JACCS by Vishay Intertechnologies
The AC03000008209JACCS by Vishay Intertechnologies is a fixed resistor classified under the subcategory of Wire Wound Resistors. This resistor is designed with a wire wound construction, making it suitable for applications requiring high precision and stability. Rated at 3 watts, with a resistance of 82 ohms, and a tolerance of 5%, this component is capable of handling a working voltage of up to 15.6844 volts. It features an axial lead package and is through-hole mountable, enhancing its ease of use in various circuit boards.
Additionally, the AC03000008209JACCS operates within a temperature range of -40 °C to 200 °C and has a temperature coefficient of 200 ppm/°C. It conforms to critical industry standards including RoHS and REACH compliance, and it is recognized under UL and cUL standards for safety. The physical dimensions include a package diameter of 6 mm and a length of 13 mm with a lead diameter of 0.8 mm. Packaged typically in ammo packs, this resistor is noteworthy for its flame-proof feature, ensuring additional safety and reliability in sensitive applications.
Industry Applications for AC03000008209JACCS
The AC03000008209JACCS wire wound resistor could potentially find applications in multiple industries owing to its specifications and reliability. Here, we discuss potential uses within specific industry sectors:
- Consumer Electronics: The durability and flame-proof construction of the AC03000008209JACCS make it ideal for use in consumer electronics, potentially in high-reliability power supplies. It might also be used in appliances that require precise voltage control and heat management.
- Industrial Automation: In the realm of industrial automation, where robust and reliable components are crucial, this resistor could potentially be used in motor control circuits or power management systems. Its ability to handle a considerable voltage and wide temperature range makes it suitable for harsh industrial environments.
- Telecommunications: Given its operational temperature range and precision, the resistor might be utilized in telecommunications equipment, potentially in RF amplification circuits or power regulation modules that require stable components with low thermal sensitivity.
- Computing and Data Storage: Data centers and computing devices that demand high power dissipation and temperature management capabilities could possibly benefit from using the AC03000008209JACCS. It might serve in power supply circuits or as part of thermal management strategies within hardware architectures.
- Aerospace and Defense: Although care must be taken to meet specific regulatory and safety standards, components like the AC03000008209JACCS that offer high power handling and robust environmental tolerance might be used where reliability under various operational conditions is paramount.
These potential industry applications are conceptual and illustrative, and it’s important for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of electronic components, with a strong focus on resistors of all types including Wire Wound Resistors. The company has developed a reputation for producing reliable and precise components that cater to a vast spectrum of industries, from automotive to telecommunications. The AC03000008209JACCS is just one example of Vishay’s broad portfolio, which includes similar high-performance wire wound resistors designed for applications requiring tight tolerances, stability in harsh environments, and compliance with international safety and environmental regulations.
Where to Find AC03000008209JACCS by Vishay Intertechnologies
To purchase the AC03000008209JACCS or explore alternatives, visit findchips.com. Utilize the link for a direct search or browse through other Wire Wound Resistors for comparable options from Vishay Intertechnologies or other leading manufacturers. Historically, this part has been available at distributors such as Chip1Stop, Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. Always check findchips.com for the most up-to-date stock levels and pricing information.