Overview of AC0402FR-070RL by YAGEO Corporation
The AC0402FR-070RL manufactured by YAGEO Corporation is a fixed resistor with a power rating of 63 mW and a current rating of 1 A. This component is part of the AC Series and features a Metal Glaze/Thick Film Resistors technology. Housed in a 0402 [1005 Metric] chip package, it is designed for surface mount application. The resistor offers a rectangular package measuring 1 mm in length, 0.5 mm in width, and 0.32 mm in height. Its operating temperature ranges from -55 °C to 155 °C, supporting a variety of robust applications.
This resistor is particularly noted for its precision, boasting a tolerance of 1% and a working voltage of 50 V. Additionally, it features anti-sulfur properties and is laser trimmable, which provides flexibility in circuit design adjustments post-assembly. The part is compliant with RoHS and REACH standards, ensuring its suitability for global electronic markets. Notably, the AC0402FR-070RL is also AEC-Q200 qualified, making it suitable for automotive applications. Its resistance to harsh environments is enhanced by a terminal finish of matte tin with a nickel barrier, which contributes to its durability and longevity in various operating conditions.
Industry Applications for AC0402FR-070RL
Given the specifications and features of the AC0402FR-070RL, this component finds potential utility across a broad spectrum of industries. Below are selected applications where this resistor could conceivably be integrated, although specific usage should be substantiated through detailed engineering and compliance verification.
- Consumer Electronics: Devices such as smartphones, tablets, and home appliances might potentially utilize this resistor for power management and control circuits, given its small size and precision.
- Automotive: Supported by its AEC-Q200 qualification, the AC0402FR-070RL could theoretically be used in automotive electronics such as ECUs, powertrain modules, and onboard diagnostics systems. Its high tolerance and durability under varying temperatures contribute to its applicability in such demanding environments.
- Telecommunications: This component may possibly be employed in communication equipment where stability and high precision are critical, such as in RF applications and signal transmission modules.
- Industrial Automation: In automated manufacturing and control systems, the precision and robustness of this resistor could make it a preferred option for use in motor control circuits and automation machinery.
It’s important to stress that these potential applications are merely illustrative and need to be thoroughly evaluated by design teams to ensure compliance with industry-specific standards and performance requirements.
About YAGEO Corporation
YAGEO Corporation stands as a significant player in the global electronics industry, specializing in the manufacturing of a wide range of passive components, including a variety of resistors. Within the realm of resistors, they have excelled in the production of Metal Glaze/Thick Film Resistors, as exemplified by products like the AC0402FR-070RL. They are known for their reliability, innovative technology, and compliance with international standards. YAGEO actively engages in research and development to push the boundaries of resistor technology, continually updating product lines such as the AC Series to meet evolving technological demands.
Where to Find AC0402FR-070RL by YAGEO Corporation
If you are considering purchasing the AC0402FR-070RL, it is recommended to use reliable platforms like findchips.com to verify current stock levels and compare pricing. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics. However, availability can fluctuate, and it is advised to check for the most up-to-date information. For alternatives, exploring other Metal Glaze/Thick Film Resistors that might meet your specific needs can also be executed efficiently through findchips.com.