Overview of AC0402FR-07100KL by YAGEO Corporation
The AC0402FR-07100KL by YAGEO Corporation is a fixed resistor specifically designed for surface mount applications, belonging to the subcategory of Metal Glaze/Thick Film Resistors. This component has a resistance value of 100,000 Ohms (100K) with a tolerance of 1%, making it highly precise for circuits requiring specific resistance values. The resistor operates with a rated power dissipation of 0.0625W and can handle a working voltage of up to 50V, underlining its adequacy for low-power applications. Its small size (0402 package) with package dimensions of 1.0 mm in length, 0.5 mm in width, and 0.32 mm in height, makes it ideal for compact electronic devices.
Equipped with Matte Tin (Sn) – with Nickel (Ni) barrier terminal finishes, this component ensures excellent solderability and a strong, reliable connection in various environments. The operational temperature range of this resistor stretches from -55 °C to +155 °C, with a rated temperature of 70 °C and a temperature coefficient of 100 ppm/°C, reflecting its stability and reliability across a wide range of working conditions. This resistor is also AEC-Q200 qualified, indicating its suitability for automotive applications due to its rigorously tested reliability and performance under stressful conditions.
Being RoHS compliant and Lead (Pb)-free, the AC0402FR-07100KL adheres to current environmental standards, eliminating the use of hazardous substances in its manufacturing. The part’s lifecycle is “Active”, and as of the current writing, it has a factory lead time of 20 weeks, 5 days, providing a predictable window for project planning and inventory management.
Industry Applications for AC0402FR-07100KL
The AC0402FR-07100KL’s specifications make it potentially suitable for a diverse range of applications across various industries. The following are illustrative examples of potential applications for this resistor, contingent upon detailed analysis by engineering teams:
- Automotive: Given its AEC-Q200 qualification, the AC0402FR-07100KL might be utilized in automotive electronic control units (ECUs), infotainment systems, and other automotive electronics requiring high reliability and precision.
- Consumer Electronics: Portable devices such as smartphones, tablets, and wearables might incorporate this resistor due to its compact size and precision, helping in the management of power and signal integrity.
- Industrial Automation: Sensors and control systems in automated manufacturing lines could utilize the AC0402FR-07100KL for precise control and monitoring tasks, benefitting from its temperature stability and precision.
- Computing and Data Storage: In server farms and SSDs (Solid State Drives), where precise resistance is key for power management and signal conditioning, this resistor could potentially find its application, enhancing performance and reliability.
- Internet of Things (IoT): IoT devices, including smart home systems and environmental sensors, might benefit from the use of the AC0402FR-07100KL, where long-term reliability and precision are necessary for accurate data collection and control tasks.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation, established in 1977, has grown into a global leader in passive components, offering a wide range of products including resistors, capacitors, and inductors. YAGEO is particularly prominent in the sector of resistors, where it provides an extensive array of solutions from general-purpose resistors to those designed for specific applications. The company’s expertise in Metal Glaze/Thick Film Resistors, such as the AC0402FR-07100KL, showcases their commitment to offering resistors that meet stringent requirements regarding precision, reliability, and environmental compliance. By continuously innovating and keeping pace with the latest technological advancements, YAGEO ensures it meets the diverse needs of customers across all sectors of the electronics industry.
Where to Find AC0402FR-07100KL by YAGEO Corporation
To research current stock levels and pricing for the AC0402FR-07100KL, visit findchips.com. Our website provides comprehensive listings for this part among a broad network of distributors. In previous data cycles, distributors such as Ozdisan Elektronik, TTI, Future Electronics, and Mouser Electronics have been known to stock this component. However, for the most current availability and pricing information, accessing findchips.com directly is recommended. Additionally, for those in need of alternate parts to the AC0402FR-07100KL, navigating to the Metal Glaze/Thick Film Resistors section will yield a variety of options offered by YAGEO Corporation or other manufacturers, ensuring you find the perfect component for your needs.