Overview of AC0402FR-0710KL by YAGEO Corporation
The AC0402FR-0710KL is a fixed resistor characterized by its metal glaze/thick film technology, providing a resistance value of 10,000 Ohm (10KΩ) with a precision tolerance of ±1%. This resistor operates with a power rating of 0.063W and can handle a maximum voltage of 50V. Manufactured by YAGEO Corporation, this component is designed in a compact 0402 chip package, making it well-suited for surface mount technology (SMT) applications. Its dimensions are well-detailed: with a package length of 1mm, width of 0.5mm, and height of 0.32mm, aligning with the standard 0402 [1005 Metric] size.
Of note, the AC0402FR-0710KL component is compliant with multiple environmental and industry standards, including Pb-free and RoHS compliance, ensuring it meets current environmental and regulatory requirements. Its construction and materials are designed for optimal performance, featuring a metal glaze/thick film resistor technology which enhances its reliability and stability under varying conditions. This particular model features a temperature coefficient of 100 ppm/°C, offering dependable performance across a wide operating temperature range of -55 °C to +155 °C. Further bolstering its applicability for diverse environments, this resistor meets the AEC-Q200 standard, indicating its suitability for automotive applications.
The resistor is marketed as a general-purpose component, with its compliance to REACH, being EAR99 classified for export, and featuring a matte tin (Sn) terminal finish with a nickel (Ni) barrier for enhanced solderability and resistance against oxidation. The packaging method noted is tape and reel (TR), specifically in a 7-inch paper tape, facilitating automated pick-and-place manufacturing processes. This part is currently listed as active in its life cycle, with a factory lead time provided as of this writing of 32 weeks and 4 days.
Industry Applications for AC0402FR-0710KL
The versatility and technical specifications of the AC0402FR-0710KL by YAGEO Corporation suggest its potential for inclusion in a broad range of applications across several industries. While the use of this component in specific designs and systems should always be validated by engineering and design teams, the following are conceptual use cases illustrating its flexibility:
- Automotive: Given its AEC-Q200 compliance, the AC0402FR-0710KL could potentially be used in automotive electronics, especially in applications requiring high reliability and stability under wide temperature ranges. Such applications could be in engine control units (ECUs), airbag systems, and infotainment systems, where precision and durability are crucial.
- Consumer Electronics: Its small 0402 package enables the AC0402FR-0710KL to fit into space-constrained applications such as mobile devices, wearable technology, and portable electronics, where the conserving of board space is imperative. The precision of 1% tolerance could be particularly beneficial in power management circuits and sensory applications.
- Industrial Automation: Within industrial control systems, the AC0402FR-0710KL could be envisaged for use in temperature control systems, robotics, and automated assembly lines where precision resistance is necessary to ensure accuracy and reliability in measurements and control loop feedback.
- Aerospace and Defense: While not explicitly listed for defense standards, the operational temperature range and precision could allow for its use in non-critical aerospace applications or ground support equipment where similar ruggedness and precision are sought after.
It’s important to note these potential industry applications are only conceptual and require careful verification for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a leading manufacturer of passive electronic components, including a wide variety of resistors. In the specific domain of Metal Glaze/Thick Film Resistors, YAGEO offers a diverse portfolio designed to meet the demands of almost any application. The company distinguishes itself with components that provide high precision, stability, and reliability. The AC0402FR-0710KL embodies YAGEO’s commitment to quality and performance, characterized by its precise tolerance, robust temperature coefficient, and environmental compliance. YAGEO continues to innovate in the space of resistors, ensuring their products remain relevant for modern applications through rigorous testing and adherence to high standards.
Where to Find AC0402FR-0710KL by YAGEO Corporation
To source the AC0402FR-0710KL or explore alternatives within the Metal Glaze/Thick Film Resistors category, findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, and DigiKey among others. However, for the most current stock levels, pricing, and potential alternatives offered by YAGEO Corporation or other manufacturers, visiting findchips.com ensures you access the latest information. The platform enables effortless comparison and selection, supporting procurement professionals and engineers alike in making informed decisions.