AC0402FR-07180KL by YAGEO Corporation

Overview of AC0402FR-07180KL by YAGEO Corporation

The AC0402FR-07180KL is a fixed resistor designed as a component of the Metal Glaze/Thick Film Resistors subcategory. This part features a resistance value of 180,000 ohms, a power rating of 0.0625 watts, and is rated for a maximum voltage of 50 volts. The component operates within a temperature range of -55 °C to 155 °C, with a temperature coefficient of 100 ppm/°C, denoting its sensitivity to temperature changes.

Manufactured by YAGEO Corporation, this resistor is housed in a compact 0402 package, measuring 1 mm in length and 0.5 mm in width. With a tolerance of ±1%, it provides reliable performance in various applications. The resistor is compliant with RoHS directives, ensuring it does not contain hazardous substances. Additionally, it fulfills AEC-Q200 reference standards for reliability in automotive applications. As of this writing, the factory lead time for this component is approximately 20 weeks and 5 days.

Industry Applications for AC0402FR-07180KL

Considering the specifications of the AC0402FR-07180KL, it could be suitable for a range of industry applications that require precise resistance values and compact size. Here are several examples of industries where this part might find utility:

  • Internet of Things (IoT): In IoT devices, where space is a premium, the small size of the AC0402FR-07180KL might be advantageous. It could potentially be used in sensors or microcontroller circuits where low power consumption is essential.
  • Environmental Monitoring: This part might be utilized in environmental sensing equipment, where accurate readings of various parameters are necessary. Its stability across a wide temperature range may support reliable performance in outdoor applications.
  • Industrial Automation: Within industrial control systems, the resistor could play a role in signal conditioning or feedback loops, where precise resistance values ensure accurate system responses.
  • Consumer Electronics: The AC0402FR-07180KL may find applications in consumer products like smartphones and tablets, where its properties could contribute to circuit miniaturization while maintaining performance integrity.
  • Telecommunications: In telecommunications devices, this resistor could potentially be used to stabilize voltages or currents for various signal processing applications, thus enhancing overall system reliability.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a recognized manufacturer of various electronic components, including a comprehensive range of resistors. In the domain of Metal Glaze/Thick Film Resistors, YAGEO has established a reputation for producing high-quality resistive components like the AC0402FR-07180KL. Their portfolio includes various resistor types, including general-purpose resistors suitable for diverse applications.

The company focuses on innovation and quality assurance, aligning with industry standards such as AEC-Q200 for automotive reliability. YAGEO also produces surface mount resistors in various sizes and resistance values, ensuring flexibility for engineers designing modern electronic devices.

Research Price and Stock for AC0402FR-07180KL by YAGEO Corporation on Findchips.com

For engineers and procurement professionals considering the purchase of the AC0402FR-07180KL, it is recommended to research current stock levels and pricing on Findchips. The platform provides insights into availability at various distributors, which have historically included:

  • Ozdisan Elektronik
  • Chip One Stop
  • Mouser Electronics
  • DigiKey

While these distributors may offer the part, it is essential to verify current stock and pricing directly on Findchips, which also allows for exploration of alternate parts within the Metal Glaze/Thick Film Resistors category.

Compare pricing for AC0402FR-07180KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com