Overview of AC0402FR-0733RL by YAGEO Corporation
The AC0402FR-0733RL is a fixed resistor with a 33-ohm resistance and precise resistance tolerance of ±1%. It features thick film technology, housed in a small 0402 chip package, suitable for surface-mount technology (SMT). This resistor can handle a power rating up to 0.0625 watts and is operational within a voltage range of up to 50 volts. Its temperature coefficient is stable at 100 ppm/°C, offering reliable performance across a broad operating temperature range from -55 °C to +155 °C.
Manufactured by YAGEO Corporation, the resistor is fully compliant with RoHS and REACH standards, ensuring environmental safety and suitability for a global market. The device’s technological specifications are backed by a metal glaze thick film and it comes in a rectangular form factor with dimensions designed for compact electronic assemblies. Additionally, the resistor meets the AEC-Q200 standard, which qualifies it for automotive applications due to its robust performance under harsh environmental conditions.
Some unique attributes of the AC0402FR-0733RL include its low-profile package height of 0.32 mm, length of 1 mm, and width of 0.5 mm, making it ideal for densely packed electronic circuits. The packaging method is typically tape and reel, facilitating automated assembly processes.
Industry Applications for AC0402FR-0733RL
This resistor could potentially be utilized in a variety of industries due to its small size, reliability, and compliance with several critical standards. Here are some scenarios:
- Automotive: Given its AEC-Q200 qualification, the resistor might be used in electronic control units, sensor applications, or infotainment systems within vehicles. Its ability to withstand temperature fluctuations and vibrations makes it suitable here.
- Consumer Electronics: The AC0402FR-0733RL could be integrated into mobile devices, wearables, or home automation technologies. Managing power within these devices is critical, and precise resistance is crucial for both safety and function.
- Industrial Automation: Given its robustness and size, the resistor might be utilized in automation equipment control systems, providing precise control and handling operations smoothly even under stressful industrial environments.
- Telecommunications: The resistor could be used in communications infrastructures, such as transmitters or base stations, where stable and reliable electronic components are essential for signal integrity.
- Aerospace and Defense: Although there is no direct specification for military standards, the general temperature and environmental robustness make it a contender for use in less critical aerospace or defense applications where standard components might suffice.
Note: These potential industry applications are conceptual/illustrative and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of resistors, capacitors, and wireless components. Focusing specifically on resistors, YAGEO offers a comprehensive range of products, including Metal Glaze/Thick Film Resistors. The company is known for its robust product designs that cater to critical and regular performance demands in various electronic applications.
YAGEO’s production of resistors like AC0402FR-0733RL demonstrates their commitment to quality and performance, adhering to international safety and environmental standards, which assure reliability and safety across a wide range of applications.
Where to Find AC0402FR-0733RL by YAGEO Corporation
To purchase the AC0402FR-0733RL, findchips.com offers a reliable platform where buyers can compare prices and check current stock levels. Historically, distributiors like Win Source Electronics, DigiKey, and Mouser Electronics have stocked this component. Prospective buyers should check FindChips for up-to-the-minute pricing and availability. Additionally, prospective buyers can explore other Metal Glaze/Thick Film Resistors provided by YAGEO Corporation or alternate manufacturers through our comparison tool.