Overview of AC0402FR-074K7L by YAGEO Corporation
The AC0402FR-074K7L is a fixed resistor featuring metal glaze/thick film technology with a resistance of 4700 ohms and a tight resistance tolerance of ±1%. This component is designed for surface mounting with a small 0402 chip size that measures about 1.0 x 0.5 x 0.32 mm. It has a power rating of 0.0625 watts and operates effectively within a voltage rating of 50V.
Enhanced by its ability to withstand a wide range of operating temperatures from -55°C to 155°C, this resistor assures reliability in varied environmental conditions. Additionally, it meets stringent industry standards including RoHS and REACH compliance, AEC-Q200 qualification, and a temperature coefficient of 100 ppm/°C, which guarantees predictable performance over temperature changes. The surface mount package and wraparound terminal design facilitate easier PCB mounting and integration into a variety of electronic assemblies.
Industry Applications for AC0402FR-074K7L
The AC0402FR-074K7L could potentially find applications across a diverse range of industries where precise voltage regulation and power management is needed. Below are some of the industries where similar resistors might be utilized:
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, wearables, and tablets to manage power and prevent overloads, thanks to its precise tolerances and small size.
- Automotive: Given its compliance with the AEC-Q200 standard, this resistor might be incorporated in automotive electronics for power control and safety systems, which require high reliability in harsh environments.
- Telecommunications: This type of resistor might be utilized in network hardware such as routers and switches for voltage regulation, contributing to the stable operation of communication infrastructures.
- Aerospace and Defense: The robustness of AC0402FR-074K7L makes it a candidate for aerospace applications where precision and durability are crucial under extreme environmental conditions.
- Industrial Automation: In automation systems, this resistor could be used to fine-tune sensor operations and control circuitry, optimizing the efficiency and reliability of automated processes.
Note that these potential industry applications are conceptual and illustrative. They require proper analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for its extensive range of passive components, including a variety of resistors such as Metal Glaze/Thick Film Resistors. In this category, YAGEO has developed products like the AC0402FR-074K7L, designed to offer high performance in applications requiring precise electrical characteristics and stability. The company focuses on innovation and quality, offering components that are widely used in various high-tech sectors, ensuring that its products meet rigorous international standards.
Where to Find AC0402FR-074K7L by YAGEO Corporation
To procure the AC0402FR-074K7L, potential buyers should consider researching available stock through findchips.com. Here, users can check current availability from various distributors, including Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and DigiKey, among others. For those looking for alternative options or different specifications, the Metal Glaze/Thick Film Resistors link can be used to find comparable parts offered by YAGEO Corporation or other manufacturers.