Overview of AC0402JR-070RL by YAGEO Corporation
The AC0402JR-070RL by YAGEO Corporation is a fixed resistor, part of the Metal Glaze/Thick Film Resistors subcategory, designed for surface mount technology (SMT). This 0402 chip size component is notable for its jumper function with a resistance of 0 ohms, indicating its primary use as a connection or a bridge in electronic circuits where it carries the current over a gap without adding resistance. Rated for a power dissipation capacity of 0.0625 Watts, the resistor operates efficiently within a temperature range of -55 °C to +155 °C, making it versatile for various applications. The AC0402JR-070RL is encapsulated in a small package measuring 1mm in length, 0.5mm in width, and 0.32mm in height, optimizing board space in densely packed designs.
The part is in active production according to its life cycle status, adheres to the AEC-Q200 reference standard indicating reliability under harsh conditions, and is designed with metal glaze/thick film technology. It features a laser trimmable attribute, rated for a current of 1A which offers precision in use. For ease of manufacturing and assurance of quality, the AC0402JR-070RL is compliant with Pb-Free, RoHS, REACH, and sports a JESD-609 Code e3 for its environmental and regulatory compliance. Terminal finishes are matte tin (Sn) with a nickel (Ni) barrier, designed for longevity and stability in various operating environments.
Industry Applications for AC0402JR-070RL
The AC0402JR-070RL’s characteristics make it potentially suitable for a wide range of industry applications, while its exact application must be analyzed and verified by engineering and design teams to meet specific requirements. Here are a few potential industry applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might leverage the AC0402JR-070RL for power and signal distribution networks within their compact PCB layouts due to its small size and jumper functionality.
- Computing and Data Storage: Servers and memory storage units possibly use these resistors to handle data transmission paths efficiently, ensuring reliable connectivity without introducing resistance, supported by its operational temperature range.
- Automotive: Given its compliance with AEC-Q200, the AC0402JR-070RL could potentially be utilized in electronic control units (ECUs), infotainment systems, and other vehicle electronics where robustness and reliability are critical.
- Industrial Automation: Machinery and control systems that require reliable signal pathways could incorporate this type of resistor for its zero-ohm jumper capability, facilitating complex PCB designs.
- Electronic Manufacturing: As an essential component in the prototyping and production phases, this resistor could be used for testing configurations and temporary circuits, benefiting from its easy-to-solder surface mount design.
Note that the above potential industry applications are conceptual/illustrative and require proper analysis by qualified professionals to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a global leader in the manufacture of passive components, including a broad range of resistors. The corporation is known for its innovative approaches to design and technology, specifically within the realm of Metal Glaze/Thick Film Resistors. Through significant investments in R&D, YAGEO continues to advance its product offerings, including resistors like the AC0402JR-070RL, meeting diverse client needs across sectors. With a focus on reliability, precision, and environmental responsibility, YAGEO’s components are designed to meet the stringent requirements of contemporary electronic applications, evidencing its dedication to quality and performance.
Where to Find AC0402JR-070RL by YAGEO Corporation
To locate the AC0402JR-070RL for procurement, a visit to findchips.com is recommended. Findchips.com offers comprehensive data on availability, current stock levels, and pricing from various distributors. Historically, the part has been available from distributors such as Ozdisan Elektronik, LCSC, Future Electronics, and Mouser Electronics. However, stock levels and distribution channels fluctuate; hence checking findchips.com for the latest information is advisable. For those seeking alternatives to the AC0402JR-070RL or similar parts by YAGEO Corporation or other manufacturers, an exploration within the Metal Glaze/Thick Film Resistors category could yield suitable options.