AC0402KRX7R9BB104 by YAGEO Corporation

Overview of AC0402KRX7R9BB104 by YAGEO Corporation

The AC0402KRX7R9BB104 is a multilayer ceramic capacitor designed for surface mounting applications. It has a capacitance value of 0.1 µF and operates with a maximum DC voltage rating of 50 V. The component features a dielectric material comprising ceramic with temperature characteristics designated as X7R. This means it is suitable for applications where capacitance stability is needed across a specified temperature range, typically from -55 °C to 125 °C.

In terms of tolerance, the AC0402KRX7R9BB104 has a positive tolerance of 10% and a negative tolerance of 10%, providing a reasonable range for design flexibility. The part’s dimensions are compact, with a length of 1 mm, a width of 0.5 mm, and a height of 0.5 mm, fitting the 0402 chip package style. This compact form factor is advantageous for designs that require space-saving components. The terminal finish is matte tin (Sn) with a nickel (Ni) barrier, ensuring good solderability for surface mount technology (SMT).

This capacitor is compliant with RoHS regulations, making it suitable for environmentally-conscious applications. The part is categorized as an active component under the standard AEC-Q200, which is relevant for automotive applications. As of this writing, the factory lead time for the AC0402KRX7R9BB104 is approximately 28 weeks, which may influence procurement timelines.

Industry Applications for AC0402KRX7R9BB104

Given its specifications, the AC0402KRX7R9BB104 might find use in various industries such as:

  • Internet of Things (IoT): The capacitor could potentially be used in IoT devices that require compact and efficient energy storage solutions. Such devices might include smart sensors and communication modules that benefit from the small footprint and stable performance characteristics of the AC0402KRX7R9BB104.
  • Consumer Electronics: This part might be utilized in consumer electronic devices like smartphones, tablets, and wearable technology, where space is limited and reliable performance is crucial. As a key component in power management circuits, it could enhance overall device efficiency.
  • Telecommunications: The AC0402KRX7R9BB104 could potentially be integrated into telecommunication equipment, such as routers and signal amplifiers, where minimal size and high-performance capacitors are required to maintain signal integrity and manage power distribution.
  • Automotive: If the part adheres to specific automotive industry standards, it might be used in vehicle infotainment systems, power control modules, or sensor systems, where robust performance in varying temperature conditions is necessary.
  • Healthcare: Depending on specific compliance requirements, the capacitor could be included in various medical devices, supporting stable voltage regulation in diagnostic equipment or portable health monitoring devices.

These applications are purely conceptual and require thorough evaluation and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be leveraged in these applications, depending on design specifications and performance needs.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, specifically in the manufacturing of capacitors, resistors, and inductors. The company specializes in providing high-quality electronic components and has established itself as a reliable source for Fixed Capacitors, including the AC0402KRX7R9BB104. YAGEO offers a broad portfolio of ceramic capacitors, enabling designers in various industries to select suitable components for their applications. Other notable parts from YAGEO include multilayer ceramic capacitors in different capacitance values and package sizes, catering to a range of electronic assemblies. Their commitment to quality and compliance with international standards ensures that customers receive dependable products in line with their design requirements.

Where to Find AC0402KRX7R9BB104 by YAGEO Corporation

For procurement of the AC0402KRX7R9BB104, it is advisable to research current availability on findchips.com. This platform can provide an overview of stock levels, pricing, and potential alternatives within the Fixed Capacitors category. Historically, this part has been available from distributors such as:

  • Ozdisan Elektronik
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

However, users should visit findchips.com to ascertain current stock statuses and pricing, as these can fluctuate over time.

Compare pricing for AC0402KRX7R9BB104 and other Fixed Capacitors / Capacitors at findchips.com