AC05000001009JAC00 by Vishay Intertechnologies

Overview of AC05000001009JAC00 by Vishay Intertechnologies

AC05000001009JAC00, manufactured by Vishay Intertechnologies, is a fixed resistor featuring wire wound technology. This part in the AC Series is designed with axial leads and through-hole mounting. It has a power rating of 5 watts and a resistance value of 10 ohms with a ±5% tolerance. The temperature coefficient is rated at -10 to -80 ppm/°C, ensuring stable performance over varying temperatures.

The resistor operates within a temperature range of -55 °C to 250 °C, which highlights its durability and suitability for applications requiring high-temperature operation. With a voltage rating of 7.0711 V and dimensions of 7.5 mm in diameter and 18 mm in length, it incorporates a flameproof feature for enhanced safety. The part is RoHS compliant, lead-free, and meets REACH compliance, reflecting its adherence to current environmental and safety standards. Available in an ammo pack packing method, the AC05000001009JAC00 is prepared for bulk handling and efficient assembly processes.

Industry Applications for AC05000001009JAC00

  • Consumer Electronics: Devices such as high-power audio equipment and home appliances could potentially utilize the AC05000001009JAC00. Its ability to handle up to 5 watts makes it suitable for circuits managing moderate power levels, while its flameproof design offers an additional safety layer.
  • Industrial Automation: This resistor might be used in control systems or heavy machinery where stable resistance is crucial under a range of operational temperatures. Its robust construction and wide operating temperature range align well with such demands.
  • Computing and Data Storage: In power supply circuits of servers and storage units, the stability offered by the AC05000001009JAC00’s temperature coefficient and power rating could be ideal. Its through-hole mount also eases replacement and maintenance in system boards that tolerate this mounting style.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a noted leader in the manufacturing of discrete semiconductors and passive electronic components. Within the realm of resistors, Vishay offers a broad range, including Wire Wound Resistors. They are recognized for their durable and precision-focused engineering. Vishay’s wire wound resistors, like the AC05000001009JAC00, are designed for a variety of applications, catering to industrial, automotive, aerospace, and consumer electronics among others. Vishay remains committed to innovation in its product lines, frequently expanding its technology to meet the evolving needs of electronic components’ markets.

Where to Find AC05000001009JAC00 by Vishay Intertechnologies

To purchase the Vishay AC05000001009JAC00 or to explore alternatives, it is recommended to visit findchips.com. By searching specifically for Wire Wound Resistors, you can not only find AC05000001009JAC00 but also compare it with similar components offered by different manufacturers. Previously, stock has been available from distributors like New Advantage Corporation, Chip1Stop, Avnet Abacus, and Mouser Electronics. It is advisable to visit findchips.com to verify current availability and pricing from these and any other potential suppliers.

Compare pricing for AC05000001009JAC00 and other Wire Wound Resistors at findchips.com