Overview of AC0603FR-0710KL by YAGEO Corporation
The AC0603FR-0710KL is a fixed resistor featuring metal glaze/thick film technology, with a resistance value of 10,000 ohms (10K), a tolerance of 1%, and a power rating of 0.1W. Designed for surface mount applications, it comes in a compact 0603 package, aligning with industry-standard chip sizes. This resistor operates effectively within a wide voltage and temperature range—up to 75V and between -55°C to +155°C, respectively. Its construction ensures high reliability and stability under varying environmental conditions, backed by AEC-Q200 reference standards that signify its suitability for automotive applications. Additionally, the AC0603FR-0710KL is both RoHS compliant and Pb-free, addressing environmental and health concerns by minimizing hazardous substances in electronic components.
Industry Applications for AC0603FR-0710KL
The AC0603FR-0710KL’s characteristics make it potentially applicable across a wide array of industries. The following outlines a few industries where this resistor could be relevant, while highlighting this part’s applicability is conceptual and should be further verified by engineering and design teams:
- Automotive: Given its compliance with AEC-Q200 standards, the AC0603FR-0710KL might find use in automotive electronics, such as in engine control units, infotainment systems, or as part of the sensor circuitry involved in advanced driver-assistance systems (ADAS). These applications benefit from the part’s high reliability and stability across a range of temperatures.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could incorporate this resistor for managing power within circuits or as part of the signal-processing chain. Its compact size and reliability under various operating conditions make it a good choice for these space-sensitive applications.
- Industrial Automation: In the realm of industrial control systems, the AC0603FR-0710KL could be utilized in process control equipment, helping to regulate and monitor operational parameters with precision, benefiting from its tight tolerance and stability.
- Telecommunications: Telecommunication systems require components that offer precision and reliability for signal processing. The AC0603FR-0710KL could potentially be used in networking equipment and infrastructure, supporting technologies such as 5G, where component performance is critical.
- Aerospace and Defense: While specific defense standards are not listed for this part, components utilized in this sector often require high reliability and performance in harsh conditions, similar to the automotive applications where this resistor is suitable. This indicates a potential, albeit not directly specified, applicability in aerospace and defense electronics, pending further verification according to industry-specific standards.
Note: These potential industry applications are illustrative and require detailed analysis by relevant engineering and procurement teams to ensure compliance with specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is an industry leader in the manufacturing of a broad range of passive components, including resistors, capacitors, and wireless components among others. Within the realm of resistors, YAGEO has established a reputation for producing reliable and high-quality components. Their offering extends to various types, including the Metal Glaze/Thick Film Resistors, evidenced by products such as AC0603FR-0710KL. YAGEO’s parts are designed to cater to a wide spectrum of industrial needs, ensuring high performance, stability, and compliance with global environmental standards. The corporation’s commitment to innovation and quality has made its components well-received in numerous applications spanning automotive, consumer electronics, industrial automation, and beyond.
Where to Find AC0603FR-0710KL by YAGEO Corporation
To source the AC0603FR-0710KL or similar Metal Glaze/Thick Film Resistors, Findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, the part has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and Avnet Abacus among others. However, to get current information on stock levels, pricing, and to explore a broad spectrum of alternatives, visiting Findchips.com is recommended. This platform enables procurement specialists and engineers to compare options not only from YAGEO but also from other manufacturers, ensuring an informed purchasing decision is made based on the latest market data.