Overview of AC0603JR-070RL by YAGEO Corporation
The AC0603JR-070RL is a fixed resistor of the Metal Glaze/Thick Film Resistors subcategory, characterized by its 0.1W power rating, 0Ω resistance (jumper), and surface mount 0603 chip package design. Manufactured by YAGEO Corporation, this component is a testament to the company’s focus on precision, reliability, and durability in resistor technology. Prominent features of this part include its lead-free and RoHS compliance, reflecting its environmental friendliness and safety for use in various applications. With a package description emphasizing its CHIP form, and additional features such as being laser trimmable and having a rated current of 1A, the AC0603JR-070RL is designed to meet rigorous performance standards.
The part operates within a broad temperature range of -55°C to 155°C, signifying its suitability for environments experiencing extreme conditions. The surface mount technology (SMT) design allows for efficient assembly in printed circuit boards (PCBs), making it an excellent choice for various industrial and consumer applications. This component is AEC-Q200 compliant, indicating its reliability in automotive environments. The construction, size code 0603, and rectangular shape further detail its physical specifications, presenting a unit that combines flexibility with performance.
Industry Applications for AC0603JR-070RL
Potential industry applications for the AC0603JR-070RL are varied and expansive, given its operational parameters and design specifications. Here are conceptual illustrations of industries where this component could potentially play a critical role:
- Automotive: Given its AEC-Q200 compliance, the AC0603JR-070RL might be utilized in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS), where durability and reliability under harsh conditions are paramount. The part’s ability to function at high and low temperatures aligns with automotive requirements for components that maintain performance despite weather extremes.
- Consumer Electronics: In devices such as smartphones, laptops, and wearables, the AC0603JR-070RL could potentially provide jumper services in circuits, helping to maintain the compactness of these devices while supporting high current capabilities. Its small form factor and surface mount technology are ideal for the densely packed circuit boards common in consumer electronics.
- Industrial Automation: Automation equipment that requires reliable signal and power transmission within a wide operating temperature range might utilize this component. Its characteristics ensure that automated systems, such as robotic arms and sensor networks, operate flawlessly in both low and high-temperature industrial environments.
- Telecommunications: Telecommunication infrastructure, including base stations and networking equipment, could potentially capitalize on the robustness and reliability of the AC0603JR-070RL. Its capacity to handle a significant current and operate across a broad temperature range ensures stable operation in outdoor and densely packed environments.
- Electronic Manufacturing: During the assembly of printed circuit boards and electronic devices, the AC0603JR-070RL could serve as a standard jumper, providing a reliable means of creating zero-resistance links between points on a PCB, facilitating complex routing without compromising on space or performance.
Note: The potential industry applications mentioned above require thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a formidable player in the electronic component sector, particularly in the realm of resistors. With a broad portfolio that encompasses Metal Glaze/Thick Film Resistors and other resistor types, YAGEO has shown a consistent dedication to innovation, quality, and scalability. The AC0603JR-070RL is among the many components that exemplify YAGEO’s commitment to providing high-quality, reliable solutions to the electronics market. Known for their capability to tailor products to meet the demanding requirements of various applications, from consumer electronics to industrial automation, YAGEO’s products, including the AC0603JR-070RL, are a testament to the company’s engineering and manufacturing prowess.
Where to Find AC0603JR-070RL by YAGEO Corporation
For procurement and engineering teams looking to source the AC0603JR-070RL, findchips.com offers a comprehensive platform to research prices, availability, and specifications. Our site is the go-to resource for finding Metal Glaze/Thick Film Resistors like the AC0603JR-070RL, offering insights into current stock levels and competitive pricing from various distributors. Historically, distributors like DigiKey, Mouser Electronics, Future Electronics, and Farnell have stocked this part. However, availability can fluctuate, so it is recommended to verify current stock levels and pricing on findchips.com.