AC0805FR-071KL by YAGEO Corporation

Overview of AC0805FR-071KL by YAGEO Corporation

The AC0805FR-071KL by YAGEO Corporation belongs to the subcategory of Metal Glaze/Thick Film Resistors. It is engineered as a surface mount, fixed resistor specifically designed with a metal glaze/thick film technology. This component features a power rating of 0.125 watts and a resistance value of 1000 ohms, with a tight tolerance of 1% over temperature coefficients of 100 ppm/°C. The device is rated to operate over a wide temperature range from -55 °C to 155 °C and can handle a working voltage up to 150 volts. Measuring 2 mm by 1.25 mm with a height of 0.5 mm, it conforms to the standard 0805 chip size. Moreover, this resistor complies with high-quality standards, including AEC-Q200 reference, which underscores its suitability for automotive applications where reliability under harsh conditions is crucial. The terminals feature a matte tin finish, supplemented with a nickel barrier to enhance solderability and resistance to corrosion.

Industry Applications for AC0805FR-071KL

Due to its high reliability and precise resistance values, the AC0805FR-071KL could potentially find applications across a variety of sectors that require stable performance in varying environmental conditions.

  • Automotive: This component could potentially be utilized in electronic control units, GPS systems, or climate controls due to its compliance with AEC-Q200, which is critical for automotive-grade components.
  • Consumer Electronics: The resistor might be used in devices such as smartphones, tablets, and home automation systems where precise resistance is required for the smooth operation of circuits at different operating temperatures.
  • Industrial Automation: In this sector, the AC0805FR-071KL could be used in control systems or sensors that require long-term reliability even under exposure to extreme environmental conditions, as indicated by its broad temperature range.
  • Telecommunications: Given the importance of stabilized and reliable performance in communication equipment, this resistor could help in maintaining the integrity of signals over a broad range of operating temperatures.
  • Aerospace and Defense: Although specifically suitable aerospace or defense standards are not mentioned, attributes like the wide temperature operation range and high precision make the AC0805FR-071KL a possible candidate for less critical applications within these fields.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of a wide range of resistive components, including Metal Glaze/Thick Film Resistors. Their commitment to quality and reliability is exemplified in their production of components such as AC0805FR-071KL, which meet rigorous standards like AEC-Q200. YAGEO’s resistors are designed to cater to a vast array of applications, ranging from consumer electronics to automotive and industrial systems. The constant innovation and adherence to stringent quality controls make YAGEO a preferred supplier for durable and dependable resistors.

Where to Find AC0805FR-071KL by YAGEO Corporation

To procure the AC0805FR-071KL, it is advisable to research on findchips.com. Here, one can find offers from several distributors and check the current availability and price comparison. Historically, this part has been available at various distributors including Ozdisan Elektronik, Chip1Stop, Sensible Micro Corporation, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and pricing are subject to change, so visiting findchips.com will provide the most accurate and up-to-date information.

Compare pricing for AC0805FR-071KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com