AC0805JR-070RL by YAGEO Corporation

Overview of AC0805JR-070RL by YAGEO Corporation

The AC0805JR-070RL by YAGEO Corporation is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors subcategory under the broader category of Resistors. It is designed for surface mount technology, featuring a small form factor with package dimensions of 2mm in length, 1.25mm in width, and a minimal height of 0.5mm. This component possesses a thick film resistor technology which is encapsulated in an 0805 chip size with a power rating of 0.125 watts and a current rating of 2 amps.

Fitted for suited application in various demanding environments, the AC0805JR-070RL supports a wide operating temperature range from -55 °C to +155 °C and adheres to the AEC-Q200 standard, demonstrating its reliability in automotive quality systems. Additionally, offering RoHS compliance, the part ensures adherence to current environmental regulations restricting the use of hazardous substances in electronic equipment. The part also features lead-free and REACH compliant terminations, ensuring global acceptance and sustainability. Its laser trimmability is an additional feature that allows for high precision in resistance adjustment.

Industry Applications for AC0805JR-070RL

The AC0805JR-070RL’s robust design and electrical properties make it a versatile component that might be apt for various high-tech industries. As a resistor with high reliability and performance specifications, it could potentially suit a multitude of application scenarios:

  • Automotive: Given its AEC-Q200 compliance, this resistor could potentially be utilized in automotive electronics, including engine control units, infotainment systems, and safety mechanisms. Particularly, its resistance to high temperatures and durability could beneficially serve the harsh environments seen in automotive applications.
  • Telecommunications: The precise and stable performance of the AC0805JR-070RL may make it suitable for RF transmission equipment and base station components where stable resistance values are critical for maintaining signal integrity.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables that require compact, high-performance components for power management and signal processing might benefit from integrating this kind of resistor.
  • Industrial Automation: In environments that demand rugged components capable of withstanding varying temperatures and conditions, the AC0805JR-070RL might be effectively utilized in sensor devices and control systems within automation equipment.

Note: These potential industry applications are purely illustrative and would necessitate further analysis and verification by engineering and procurement teams to ensure compatibility with specific standards and operational requirements.

About YAGEO Corporation

Established in 1977, YAGEO Corporation is a global leader specializing in a wide array of passive components, including resistors, capacitors, and wireless components. Respected for its innovation and technology, YAGEO consistently sets strong market presences in the highly competitive electronics industry. Regarding resistors, YAGEO’s advances in Metal Glaze/Thick Film Resistors have been pivotal. Products like the AC0805JR-070RL reflect the company’s commitment to quality and durability, utilizing cutting-edge thick film technologies to meet diverse market demands. YAGEO’s products are widely utilized across various sectors, from consumer electronics to industrial applications, aligning with broad usability and environmental standards.

Where to Find AC0805JR-070RL by YAGEO Corporation

To procure the AC0805JR-070RL, it is recommended that potential buyers utilize the powerful search capabilities of findchips.com. By accessing a comprehensive database, users can check real-time stock availability and pricing from a range of distributors including Mouser Electronics, DigiKey, and TTI, among others. Interested parties can also explore alternative products within the Metal Glaze/Thick Film Resistors range that might be offered by YAGEO Corporation or other reputable manufacturers, ensuring the best match for specific application requirements and budget considerations.

Compare pricing for AC0805JR-070RL and other Metal Glaze/Thick Film Resistors at findchips.com