AC1206FR-07100KL by YAGEO Corporation

Overview of AC1206FR-07100KL by YAGEO Corporation

The AC1206FR-07100KL is a fixed resistor utilizing metal glaze/thick film technology, designed to operate with a power rating of 0.25 watts. It has a resistance value of 100,000 ohms and exhibits a voltage rating of 200 volts. This component features a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring precision and reliability. The surface mount configuration of the resistor is packaged in a 1206 format, adhering to the 3216 metric specification, allowing for efficient integration onto various circuit boards.

Manufactured by YAGEO Corporation, the AC1206FR-07100KL also meets compliance with RoHS standards, ensuring that it is free from harmful substances such as lead. Additionally, this component demonstrates an active part lifecycle, indicating its availability and support from the manufacturer. Its construction is rectangular, and it features a matte tin terminal finish with a nickel barrier. The component operates reliably in a wide temperature range from -55 °C to 155 °C, which adds to its versatility in various environmental conditions.

Industry Applications for AC1206FR-07100KL

The AC1206FR-07100KL may be utilized across various industries due to its fixed resistance properties and other characteristics. Below are some potential industry applications that might benefit from its use. However, it is important to note that these are conceptual and should be analyzed by engineering and design teams for adherence to specific requirements and standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate this resistor for signal processing and power management applications. Its compact size and precision could support circuit designs requiring a reliable and accurate resistance value.
  • Industrial Automation: In control systems for machinery and production lines, the AC1206FR-07100KL could potentially be used for feedback control circuits or sensors, enabling efficient operation and monitoring of industrial processes.
  • Telecommunications: Networking equipment like routers and switches might utilize this component in their circuitry for signal integrity and stability. Given its dependable performance, it may contribute to enhanced communication performance.
  • Healthcare: Devices such as diagnostic tools and monitoring systems might benefit from the precision characteristics of this resistor. Its compliance with relevant standards could support applications needing high reliability and accuracy in sensitive environments.
  • Automotive: In automotive applications, if compliant with standards such as AEC-Q200, the AC1206FR-07100KL could be used in electronic control units (ECUs), sensor systems, or power management systems where durability and precise electrical characteristics are critical.

As always, it is essential to carry out further analysis and verification by relevant engineering teams to ensure that the AC1206FR-07100KL is suitable for the intended applications and adheres to the required industry standards.

About YAGEO Corporation

YAGEO Corporation is a well-established manufacturer in the electronic components industry, particularly known for its production of various resistor types, including Metal Glaze/Thick Film Resistors. The company emphasizes quality, reliability, and innovation in its offerings, which include not only the AC1206FR-07100KL but also various other resistors catering to different specifications and applications. Such diversity in their product range allows YAGEO to serve a broad spectrum of industries, enhancing circuit designs with their robust components.

Research Price and Stock for AC1206FR-07100KL by YAGEO Corporation on Findchips.com

To obtain the latest information regarding stock and pricing for the AC1206FR-07100KL, it is highly recommended to visit Findchips.com. This platform provides up-to-date details and comparisons for a wide range of electronic components, including other Metal Glaze/Thick Film Resistors that might be suitable alternatives. Historical availability of the part indicates that it has been found through distributors including Ozdisan Elektronik, New Advantage Corporation, DigiKey, and Mouser Electronics, among others; however, checking Findchips will ensure accurate stock levels and pricing information at the time of inquiry.

Compare pricing for AC1206FR-07100KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com