ACH4518-333-TD01 by TDK Corporation

Overview of ACH4518-333-TD01 by TDK Corporation

The ACH4518-333-TD01 by TDK Corporation is a Ferrite Chip designed for power line filtering, with an emphasis on suppressing Electromagnetic Interference (EMI) and Radio-Frequency Interference (RFI). It has a voltage rating of 50V and a current rating of 2A. This component falls into the Ach Series, characterized by its SMD (Surface Mount Device) filter terminals and classified under the broader category of Data Line Filters. Its EMI/RFI filter type is designed to address noise issues within power lines, making it an indispensable component in circuits requiring clean power.

Featuring a maximum resistive load of 0.04Ω and a maximum DC resistance of 0.06Ω, its power-handling capability is robust for its size. The ACH4518-333-TD01 has a maximum attenuation frequency of 60 MHz and can achieve up to 25 dB of attenuation at this frequency. Additionally, the part includes a notable capacitance of 33000 µF, an insulation resistance minimum of 1000 MΩ, and can operate within a temperature range of -40°C to 125°C. Another notable feature is its T-type circuit configuration, enhancing its filtering capabilities. The package is RoHS compliant, ensuring adherence to current environmental standards.

Industry Applications for ACH4518-333-TD01

The unique properties of ACH4518-333-TD01 make it suitable for a variety of applications across multiple industries. Due to its capability to suppress EMI and RFI, its use is particularly relevant in areas requiring reliable and clean power transmission. These potential applications are conceptual and require careful consideration by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Telecommunications could benefit greatly from this component, as it might be used in infrastructure to maintain signal integrity across vast networks.
  • Consumer Electronics, particularly in high-performance computing devices and gaming consoles, could potentially incorporate this part to enhance user experience by minimizing electrical noise.
  • Automotive applications, especially in electric vehicles and advanced driver-assistance systems (ADAS), might use the ACH4518-333-TD01 to maintain the reliability of critical systems under electrical noise conditions.
  • Industrial Automation systems, where precision and reliability are paramount, could employ such filters to protect sensitive equipment from disruptive interference.
  • Computing and Data Storage solutions, including servers and network storage devices, might utilize these filters to ensure data integrity and consistent performance amidst electrical noise.

Note that the suggestions above are highly dependent on specific system requirements and standards, and thus it’s crucial that each potential application be thoroughly evaluated for suitability.

About TDK Corporation

TDK Corporation is a leading global manufacturer known for its innovative and high-quality electronic components. They have an extensive product line ranging from passive components like capacitors and inductors to more complex ones such as Data Line Filters. TDK’s commitment to research, development, and production excellence has positioned them as a key supplier in the electronics industry.

Regarding Data Line Filters, including the ACH4518-333-TD01, TDK has developed a range of solutions catering to various applications and industries. Their filters are designed to meet stringent requirements for signal integrity, providing effective suppression of EMI and RFI across a broad spectrum of operating conditions. Their portfolio not only includes power line filters but also a wide variety of components designed to enhance the performance and reliability of electronic systems.

Where to Find ACH4518-333-TD01 by TDK Corporation

For procurement professionals and engineers looking to source the ACH4518-333-TD01, Findchips.com offers a reliable platform to check current stock levels and pricing from multiple distributors. While traditionally available from distributors such as Avnet Abacus, Chip 1 Exchange, TTI, Quest Components, Bristol Electronics, Avnet Americas, and Newark, inventory levels and distributor offerings can vary over time. It’s advisable to visit Findchips for the most updated information on availability.

Moreover, those seeking alternative parts or similar Data Line Filters offered by TDK Corporation or other manufacturers will find the search tools on Findchips invaluable. This platform streamlines the process of comparing specifications, prices, and availability across a comprehensive database of suppliers.

Compare pricing for ACH4518-333-TD01 and other Data Line Filters / Filters at findchips.com