Overview of ACM1513-551-2PL-TLHF by TDK Corporation
The ACM1513-551-2PL-TLHF is a data line filter designed for suppressing electromagnetic interference (EMI) in electronic circuits. Manufactured by TDK Corporation, this component features two functions within a single package, capable of handling up to 10A of DC current and is designed to operate at a voltage of up to 50V. Its halogen-free and RoHS-compliant designation ensures that it meets current environmental standards for electronic components. Enclosed in an EIA standard package size of 6052, it has a footprint with dimensions of 15mm in length, 13mm in width, and 6mm in height, making it a compact choice for space-constrained applications. It boasts an impedance of 550 Ohm, with the part’s outer casing or inductor case/package information marked as not specified, indicating a focus on its internal electronic capabilities rather than external form factors.
This part belongs to the Data Line Filters subcategory, a classification that underlines its role in protecting data lines from high-frequency interference and noise. Notably, this filter’s operational temperature range spans from -40°C to 85°C, accommodating a wide range of environmental conditions. The part also exhibits minimal DC resistance, marked at a maximum of 0.004 Ω, which minimizes power loss during operation. Its insulation resistance is rated at a minimum of 10 MΩ, ensuring a high degree of insulation and reliability in various applications. Mounting is facilitated via a surface mount method, optimizing it for modern printed circuit board (PCB) manufacturing processes. With a packaging method of tape and reel, this component is geared towards efficient assembly in high-volume production environments.
Industry Applications for ACM1513-551-2PL-TLHF
The versatility and the specifications of the ACM1513-551-2PL-TLHF position it for potential application across a multitude of industries. Please note these potential industry applications are conceptual and require further validation:
- Telecommunications: The filter might be used in telecommunications equipment to mitigate EMI, ensuring clear signal transmission. It could potentially be a part of infrastructure such as cell towers or networking gear where maintaining signal integrity is critical.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially incorporate this part to filter out noise on data lines, improving device performance and battery efficiency.
- Automotive: Given its ability to handle significant current and its compact size, this part might be integrated into automotive electronics for EMI suppression in critical vehicle communication systems, although careful evaluation is needed to confirm compliance with industry-specific regulations and standards.
- Industrial Automation: In environments with high levels of electrical noise, this component could be crucial in protecting data integrity across sensors and control systems, possibly including PLCs and robotic systems.
- Healthcare: Medical devices that rely on accurate data transmission, such as diagnostic equipment and patient monitoring systems, might benefit from the noise suppression capabilities of this filter, though specific applications must meet rigorous industry standards.
It’s crucial for engineering and design teams to conduct thorough analyses and verifications to ensure that this component adheres to the specific standards and requirements of their intended application.
About TDK Corporation
TDK Corporation is a global leader in the manufacturing of electronic components, offering a broad array of products that includes capacitors, inductors, transformers, and more, with a specific emphasis on Data Line Filters within the filters category. TDK is recognized for its commitment to quality, innovation, and environmental responsibility. When it comes to data line filtration and EMI suppression solutions, TDK’s offering, including the ACM1513-551-2PL-TLHF and its ilk, exemplifies the company’s expertise in creating components that meet the rigorous demands of electronic manufacturing across various industries. TDK’s products are designed with the future in mind, offering solutions that address the evolving needs of modern technologies.
Where to Find ACM1513-551-2PL-TLHF by TDK Corporation
To source the ACM1513-551-2PL-TLHF, we recommend utilizing findchips.com for comprehensive inventory checks and pricing from a range of distributors. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and CHIPMALL.COM LIMITED have stocked this part. However, available stock and pricing are subject to change. On FindChips, you can also explore alternative Data Line Filters offered by TDK Corporation and other manufacturers, ensuring that you find the best component for your application.