ACM2520-301-2P-T002 by TDK Corporation

Overview of ACM2520-301-2P-T002 by TDK Corporation

The ACM2520-301-2P-T002 by TDK Corporation is a ferrite chip designed as a common mode filter with dual functions. Featuring a rated voltage of 20 volts and a rated current of 400mA, this component is encapsulated in a small surface-mount device (SMD) format, measuring 2.5mm in length, 2mm in width, and 1.2mm in height. It supports an output impedance of 300 ohms and boasts a high insulation resistance minimum of 10 MΩ alongside a low direct current resistance maximum of 0.35 Ω. Integral to its operational flexibility, this part functions within an operating temperature range of -40 °C to 85 °C, ensuring reliability under varying environmental conditions. TDK has designed this filter predominantly for integration into data line circuits, as indicated by its categorization within the subcategory of Data Line Filters. Notably, it is RoHS compliant and adheres to REACH regulations, ensuring its viability in a global market sensitive to environmental and health standards. The factory lead time for this part, as of the current writing, is typically around 15 weeks.

Industry Applications for ACM2520-301-2P-T002

Given its specifications and operational characteristics, the ACM2520-301-2P-T002 might find utility in a variety of industry applications. Here are some potential use cases:

  • Consumer Electronics: This filter could potentially be integrated into various consumer electronic devices, such as smartphones, tablets, and laptops, where maintaining signal integrity in dense circuit environments is crucial. Its compact size and effective noise suppression capabilities make it ideal for these applications.
  • Telecommunications: In telecommunications equipment, maintaining data integrity is paramount. This filter can assist in reducing electromagnetic interference (EMI), which is critical for the clear transmission and reception of signals in communication devices.
  • Industrial Automation: The robust operating temperature range and high insulation resistance of the ACM2520-301-2P-T002 make it a suitable choice for industrial automation systems, which often operate in extreme conditions and require reliable performance to ensure system stability and safety.
  • Computing and Data Storage: Data centers and computing platforms could benefit from the incorporation of these filters in managing noise levels on data lines, which is vital for the error-free processing and storage of information.

Please note these industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they meet specific requirements and industry standards.

About TDK Corporation

TDK Corporation, a prominent player in the electronics industry, is renowned for its extensive range of electronic components, including a diverse array of filters. The company’s commitment to offering solutions for electronic signal distribution and integrity makes it a staple in the manufacturing of Data Line Filters. The ACM2520-301-2P-T002 is a testament to TDK’s engineering capabilities, demonstrating their adeptness in developing compact, efficient, and reliable components that cater to a vast spectrum of technological needs across industries. TDK continues to drive innovation, focusing on advanced technological materials and components that underpin the evolving demands of electronic applications globally.

Where to Find ACM2520-301-2P-T002 by TDK Corporation

To procure the ACM2520-301-2P-T002, it is advisable to explore options on reliable electronic component aggregators like findchips.com. By searching on this platform, you can find updated stock levels, current pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Abacus, Arrow Electronics, and Mouser Electronics, but it is essential to visit FindChips for the latest information. Additionally, if alternatives are needed, the platform’s Data Line Filters section offers a broad vista of similar parts that might better suit specific requirements either from TDK Corporation or other manufacturers.

Compare pricing for ACM2520-301-2P-T002 and other Data Line Filters / Filters at findchips.com