Overview of ACM2520-801-3P-T002 by TDK Corporation
The ACM2520-801-3P-T002 is a ferrite chip designed for specific filtering applications. This component features three functions, providing effective performance in a compact design with dimensions of 2.5 mm x 2 mm x 1.2 mm. It supports a rated voltage of 20V and a rated current of 0.15A, making it suitable for various electronic applications requiring filtering capabilities.
Manufactured by TDK Corporation, this component falls under the subcategory of Data Line Filters within the broader category of Filters. TDK is recognized for its innovation in passive electronic components and has made significant advancements in the design and manufacture of ferrite filters such as this one. The ACM2520-801-3P-T002 boasts impressive specifications, including an output impedance of 800Ω, indicating strong filtering performance against electromagnetic interference.
Other technical attributes include a maximum DC resistance of 1.6 Ω and insulation resistance of at least 10 MΩ, contributing to the component’s reliability in electronic circuits. It is important to note that this part is RoHS compliant and free from lead, adhering to environmental regulations applicable to electronic components. As of the time of writing, the factory lead time for this part is approximately 15 weeks.
Industry Applications for ACM2520-801-3P-T002
The ACM2520-801-3P-T002 may find applications across numerous industries where filtering of electromagnetic interference or signal integrity is crucial. Here are several potential applications:
- Internet of Things (IoT): This component might be useful in smart sensors or connected devices requiring efficient data transmission. The filter’s impedance characteristics could help in maintaining signal integrity amidst varying electromagnetic environments.
- Smart Cities: In applications such as street lighting and environmental monitoring sensors, the ACM2520-801-3P-T002 could assist in reducing noise in communication lines, thereby enhancing the reliability of data being transmitted from various city infrastructure components.
- Telecommunications: The part could potentially be used within communication devices to filter out unwanted noise, ensuring clearer signals. Its performance specifications support its usage in equipment such as routers and switches.
- Automotive Electronics: Given the part’s specifications, it may find utility in automotive applications, especially in infotainment and communication systems, ensuring that data lines remain free from interference. However, it is essential to verify that it meets any relevant automotive standards.
- Medical Imaging: In medical devices, the need for accurate data transmission is critical. The ACM2520-801-3P-T002 might be employed to filter signals in imaging equipment or monitoring devices, although its application would require careful consideration of industry compliance standards.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components and materials, specializing in passive components, including capacitors, inductors, and filters. The company has established a significant presence in the field of Data Line Filters, including the production of ferrite chip components like the ACM2520-801-3P-T002.
TDK is focused on innovation and quality in manufacturing, ensuring that its products meet the stringent requirements of various industrial applications. In addition to the ACM2520-801-3P-T002, TDK produces a wide range of filters that cater to specific needs across different sectors, thereby reinforcing its standing as a reliable supplier of electronic components.
Research Price and Stock for ACM2520-801-3P-T002 by TDK Corporation on Findchips.com
For those considering the ACM2520-801-3P-T002 for their projects, it is recommended to research current stock levels and pricing on Findchips. This resource provides an extensive database for electronic components and can help you find the best pricing options available. The ACM2520-801-3P-T002 is historically available from several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, please note that stock availability may vary, so checking Findchips for the most up-to-date information is essential. Additionally, users can explore the subcategory of Data Line Filters on Findchips to find alternate parts that may also meet their application’s requirements.