Overview of ACM4520-231-2P-T000 by TDK Corporation
The ACM4520-231-2P-T000 by TDK Corporation is a common mode filter designed for data line applications, featuring a resistance of 230 ohms and a current rating of 2.6A. This surface mount device measures 4.7 mm in length and 4.5 mm in width, with a profile height of just 2 mm, making it suitable for compact electronic assemblies. Operating over a temperature range from -40 to +85 degrees Celsius, it ensures performance under a wide range of environmental conditions. Importantly, it is RoHS compliant, adhering to strict environmental standards concerning hazardous substances.
Fabricated as a data line filter, this component supports noise suppression and signal integrity in circuits. With a rated voltage of 50V and an ultra-low DC resistance maximum of 0.05 ohms, it promises efficient operation with minimal power loss. Insulation resistance is guaranteed to be at least 10 MΩ, securing reliability and stability in its function. This part is typically packaged in tape and reel, specifically in 7-inch reels, facilitating automated assembly processes. It’s pertinent to note, as of the current writing, the factory lead time for the ACM4520-231-2P-T000 is approximately 15 weeks.
Industry Applications for ACM4520-231-2P-T000
The ACM4520-231-2P-T000 might find potential use in several critical industries that rely on robust and effective data line filtering capabilities:
- Telecommunications: In this industry, maintaining signal integrity across various transmission lines is crucial. The ACM4520-231-2P-T000 could potentially be used in network equipment for filtering unwanted noise from data streams, ensuring clear communication channels.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this filter to enhance data line integrity, possibly extending device longevity and improving user experience by reducing electromagnetic interference (EMI).
- Industrial Automation: Automated machinery and industrial control systems require precise signal handling to function accurately. The ACM4520-231-2P-T000 might be useful in protecting data lines from external noise sources, potentially improving system reliability and operational efficiency.
Note that these potential industry applications are only illustrative and must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation, established in 1935, has grown to become a leader in the electronic components industry, widely recognized for its magnetic technology. The company has a diverse line of electronic components but is particularly noted for its expertise in the field of filters, including Data Line Filters. TDK’s stringent quality control and innovation in material science have made its products a preferred choice for critical filtering applications. The ACM4520-231-2P-T000 is merely one example of TDK’s broad repertoire, embodying the company’s commitment to reliability and performance in shielding digital communication lines from interference and noise.
Where to Find ACM4520-231-2P-T000 by TDK Corporation
To purchase the ACM4520-231-2P-T000, prospective buyers should consult findchips.com. For alternatives, exploring the Data Line Filters category can reveal other suitable options from TDK Corporation or different manufacturers. Historically, this part has been available from distributors like Chip1Stop, Avnet Abacus, TME, TTI, and Mouser Electronics, among others. However, to get up-to-date stock levels and pricing, checking findchips.com will provide the most accurate and current information.