Overview of ACM4520-901-2P-T000 by TDK Corporation
The ACM4520-901-2P-T000 made by TDK Corporation is a surface mount common mode choke designed to filter out electrical noise and spikes in a circuit. This electronic component is specified to operate with a direct current (DC) rating of 2.3A and can handle a voltage up to 50V. It is from the ACM Series of TDK’s lineup, indicating its pedigree in high-quality filtering solutions designed for various electronic applications. The product’s impedance is notable at 650 Ohms, providing the necessary suppression capabilities for a range of frequencies. This component is particularly compact, with dimensions laid out as 4.7mm in length, 4.5mm in width, and 2mm in height, facilitating its incorporation into space-constrained designs.
Key attributes such as its RoHS compliance, surface mount design, and a DC resistance maximum of 0.06 Ω attest to the component’s efficiency and environmental consideration. The ACM4520-901-2P-T000 features an insulation resistance minimum of 10 MΩ, further emphasizing its capability to withstand high isolation voltages and maintain signal integrity. Its output impedance is rated at 900 Ohms, and it operates within a temperature range of -40°C to 85°C, making it a versatile choice for various environmental conditions. The part is actively in production, following the reach and RoHS compliance guidelines, and falls under the EAR99 category of the ECCN code. It’s packaged in tape and reel, optimized for 7-inch reels, making it suitable for high-volume manufacturing processes.
Industry Applications for ACM4520-901-2P-T000
The ACM4520-901-2P-T000 potentially suits a wide array of industries due to its filtering capabilities, compact size, and robust performance characteristics. While these applications are conceptual and might require thorough analysis and verification by engineering and design teams, here are some potential scenarios:
- Telecommunications: In telecom equipment, this part could potentially mitigate noise in communication lines, ensuring clearer signal transmission which is critical for both infrastructure and consumer products.
- Consumer Electronics: Devices such as smartphones, laptops, and other smart gadgets might incorporate such common mode chokes to manage electromagnetic interference (EMI), thereby improving device performance and user experience.
- Industrial Automation: For automated machinery and control systems, reliable data transmission is crucial. This part could potentially be used to filter out noise on data lines, ensuring accurate and reliable signal processing.
- Computing and Data Storage: In servers and storage systems, maintaining data integrity is paramount. This component might be utilized to minimize noise in power lines and data buses, contributing to system stability and data reliability.
- Electronic Manufacturing: For electronic manufacturing equipment where precision and minimal interference are crucial, the ACM4520-901-2P-T000 potentially serves as a valuable part of the design for noise suppression mechanisms.
It’s important to note that these potential industry applications only illustrate concepts and necessitate specific analysis to ensure adherence to industry standards and application requirements.
About TDK Corporation
TDK Corporation is a globally recognized leader in the electronics industry, particularly known for its comprehensive range of electronic components. Among these, TDK’s Data Line Filters stand out for their precision, reliability, and innovative design. The ACM4520-901-2P-T000 is part of TDK’s ACM Series, which exemplifies the company’s commitment to providing solutions that address complex filtering needs across a plethora of industries. TDK has a storied history of developing products that not only meet current demands but also anticipate future technological trends, ensuring their components like the ACM4520-901-2P-T000 remain at the forefront of the industry. Their offerings are comprehensive, catering to a wide spectrum of applications from consumer electronics to industrial systems, making them a key player in the filters and electronic components market.
Where to Find ACM4520-901-2P-T000 by TDK Corporation
For those looking to procure the ACM4520-901-2P-T000, consider using findchips.com for current stock levels and pricing information. Findchips.com offers comprehensive data on availability from various distributors, making it an invaluable tool for sourcing electronic components. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, and New Advantage Corporation, among others, have stocked this component. Additionally, for exploring alternate parts to the ACM4520-901-2P-T000 that might be offered by TDK Corporation or other manufacturers, the Data Line Filters category page on Findchips.com can provide extensive options. However, for the most accurate information on inventory and best pricing, always refer directly to findchips.com.