ACM4520V-142-2P-T00 by TDK Corporation

Overview of ACM4520V-142-2P-T00 by TDK Corporation

The ACM4520V-142-2P-T00 is a common mode data line filter used to suppress electromagnetic interference (EMI) in electronic systems. Rated for a current of 1A and with a resistance of 1.4kΩ, this component is designed to fit a common mode filter case measuring 4.7mm x 4.5mm x 2mm. Featuring an operating temperature range from -40°C to 125°C, the filter can handle harsh environmental conditions, making it a versatile choice in various applications. The parts are surface mount devices (SMD), facilitating easier integration into automated production processes.

Manufactured by TDK Corporation, this component is part of the ACM-V series and stands out for its compliance with the AEC-Q200 standard, which denotes reliability for automotive grade components. This part is RoHS compliant and is subject to EAR99 of the ECCN, indicating it as an unrestricted item in terms of export controls. The factory lead time of this part is noted as 15 weeks as of the current writing, and it features a minimal insulation resistance of 10 MΩ, ensuring good isolation and function under varied electrical environments.

Industry Applications for ACM4520V-142-2P-T00

The ACM4520V-142-2P-T00, a data line filter, has a wide range of potential uses across diverse industries. Below are examples of applications where this device could be feasibly integrated:

  • Industrial Automation: Automation systems often require precise control and uninterrupted operation. The noise filtering capability of this part could potentially be useful in protecting communication lines within industrial equipment from EMI, thereby enhancing overall reliability and performance.
  • Renewable Energy: In solar inverters and other renewable energy equipment, maintaining signal integrity is critical. The high operating temperature range and robustness of the ACM4520V-142-2P-T00 might suit it for such environments where variances in temperature and electronic interference are common.
  • Robotics and Drones: For robots and drones, effective data transmission between components can be critical. This component could potentially be used to enhance EMI filtration in these devices, thereby improving control and operational efficiencies.

It is important to note that these industry applications are conceptual and should be validated by engineering teams to ensure compliance with specific standards and requirements for each use case.

About TDK Corporation

TDK Corporation, a prominent player in the electronics industry, specializes in manufacturing various electronic components, including data line filters. The company is known for providing high-quality parts that cater to a myriad of electronic applications, ensuring reliability and performance. ACM4520V-142-2P-T00 is among their products designed to offer efficient EMI suppression solutions for data lines, contributing significantly to the enhancement of electronic system reliability.

Furthermore, TDK’s dedication to quality and consistency is seen in their compliance with stringent industry standards and certifications such as AEC-Q200, which benchmarks components for automotive applications. This not only underscores their commitment to automotive reliability but also positions them favourably across other stringent application areas.

Where to Find ACM4520V-142-2P-T00 by TDK Corporation

To locate and purchase ACM4520V-142-2P-T00, one should consider using reputable platforms such as Findchips.com. At Findchips, you can also explore alternate options available in the data line filters category from TDK Corporation and other manufacturers to compare specifications and prices.

This part has historically been available at distributors such as CHIPMALL.COM LIMITED, Future Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date stock levels and competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for ACM4520V-142-2P-T00 and other Data Line Filters at findchips.com.