Overview of ACM7060-301-2PL-TL01 by TDK Corporation
The ACM7060-301-2PL-TL01 by TDK Corporation is a Ferrite Chip Common Mode Choke designed to operate at a voltage of up to 80V and handle a rated current of 5A. This component is characterized by its dual functionality as a 300 ohm common mode filter, encapsulated in a compact surface mount package that measures 7mm x 6mm x 3.5mm. The part’s design features compliance with RoHS, showcasing its adherence to strict environmental standards.
The component fits within the Data Line Filters subcategory of electronic filters, which typically serve to enhance performance by reducing electromagnetic interference (EMI) and maintaining signal integrity across electronic circuits. The filter type specified for this part is “ferrite chip,” which is significant for applications requiring high impedance over a broad frequency range. Additionally, the part offers a minimum insulation resistance of 10 MΩ and an operating temperature range from -40 °C to 85 °C, making it suitable for various industrial environments.
Industry Applications for ACM7060-301-2PL-TL01
The ACM7060-301-2PL-TL01 could be considered for deployment across various industries due to its essential characteristics and specifications. Some possible industry applications include:
-
Telecommunications: Common Mode Filters like the ACM7060-301-2PL-TL01 could potentially be used in infrastructure equipment to mitigate noise, ensuring high-quality signal transmission. Their capability to support high current and voltage ranges, and filter out interference effectively, might make them suitable for this sector.
-
Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics might utilize such filters to enhance their operability and lengthen device lifespan by protecting sensitive components from unwanted EMI.
-
Industrial Automation: In complex automated systems that require robust performance under variable temperatures, components like the ACM7060-301-2PL-TL01 could potentially serve to maintain operational integrity by ensuring stable electronic communication free from EMI disruptions.
-
Computing and Data Storage: Servers and storage systems that handle high volumes of data transfers could benefit from the noise reduction capabilities of the ACM7060-301-2PL-TL01, potentially preventing data corruption and system errors due to electromagnetic disturbances.
-
Electronic Manufacturing: Other electronic devices and assemblies incorporating complex circuit designs may require high levels of EMI protection afforded by solutions like the ACM7060-301-2PL-TL01 to enhance quality and performance.
These potential industry applications are only conceptual and require precise analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About TDK Corporation
TDK Corporation is an established global leader in the manufacturing of electronic components. The company has a diversified product range that includes a variety of filters and Data Line Filters. The ACM7060-301-2PL-TL01 stands as an example of TDK’s expertise in developing components that meet stringent performance, reliability, and environmental compliance standards. TDK’s dedication to quality and innovation is apparent in their broad product offerings which range from simple capacitors and inductors to sophisticated sensors and energy devices, catering to a multitude of industries ranging from automotive to telecommunications and consumer electronics.
Where to Find ACM7060-301-2PL-TL01 by TDK Corporation
If you are looking to purchase the ACM7060-301-2PL-TL01, it is essential to explore various distributors to obtain the best current stock levels and pricing. While the part has been historically available from several distributors like Avnet Abacus, TTI, and DigiKey, we recommend using FindChips.com to check real-time availability from these and other suppliers. Furthermore, if this specific part does not meet your requirements, you might consider exploring other Data Line Filters offered by TDK Corporation or alternative manufacturers available through the website.