ACM90V-701-2PL-TL00 by TDK Corporation

Overview of ACM90V-701-2PL-TL00 by TDK Corporation

The ACM90V-701-2PL-TL00 by TDK Corporation is a data line filter specifically engineered for use in various electronic systems requiring noise suppression. This part, categorized under Data Line Filters, is designed to mitigate electromagnetic interference (EMI) in a compact surface-mounted device (SMD) form factor, measuring 9mm x 7mm x 4.5mm. It features two functions, supports a high rated current of 5A, and operates efficiently across a wide voltage range up to 80V. The filter is halogen-free and complies with the RoHS directive, highlighting TDK Corporation’s commitment to manufacturing environmentally friendly components.

This component exhibits a low DC resistance maximum of 10 Ω and maintains a high insulation resistance minimum of 10 MΩ, ensuring minimal power loss and high reliability in demanding applications. The ACM90V-701-2PL-TL00 can operate within a broad temperature range from -40 °C to 125 °C, accommodating various environmental conditions. The output impedance of this filter is specified at 700 Ω, providing effective common-mode noise suppression for sensitive circuits. Packaged in a tape and reel format, this part is suitable for automated assembly processes, making it a convenient choice for mass production. With its surface mount design, the ACM90V-701-2PL-TL00 is easy to incorporate into a wide array of PCB designs.

Industry Applications for ACM90V-701-2PL-TL00

The ACM90V-701-2PL-TL00 is suitable for various applications across multiple industries. While its primary role is in noise suppression and EMI filtering, the part’s specifications and design make it a versatile choice for several fields. It’s important to note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams. Some possible use cases include:

  • Industrial Automation: Devices within this sector, such as PLCs, sensor interfaces, and motor drives, can benefit from the effective noise suppression capabilities of the ACM90V-701-2PL-TL00. Its ability to handle a high current of 5A and operate in various environmental conditions makes it ideal for industrial settings.
  • Renewable Energy: Equipment like inverters and controllers used in solar power installations and wind turbines might incorporate this filter to improve operational reliability and efficiency by reducing noise in power lines.
  • Robotics and Drones: The component can be used in the control circuitry of robots and drones to minimize interference that could affect precision and performance, especially in communication and navigation systems.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, renowned for its expertise in manufacturing a wide variety of electronic components, including a comprehensive range of filters. Within the filters market, TDK has made significant contributions to the development of Data Line Filters, offering solutions designed to meet the demands of modern electronic devices. The ACM90V-701-2PL-TL00 is an example of TDK’s commitment to providing high-quality components that address the challenges of noise suppression and EMI filtering. TDK Corporation is recognized for its innovation, reliability, and the environmental compliance of its products, making it a preferred choice for engineers and procurement specialists alike.

Where to Find ACM90V-701-2PL-TL00 by TDK Corporation

Finding the right part for your application is crucial, and for the ACM90V-701-2PL-TL00, findchips.com is an excellent resource. On findchips.com, you can compare current stock levels and pricing from different distributors, ensuring you find the best deal for your procurement needs. While this component has historically been available from several distributors, such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and DigiKey, current availability can fluctuate. Therefore, visiting findchips.com will provide the most up-to-date information on where to purchase the ACM90V-701-2PL-TL00 and explore alternate parts from TDK Corporation or other manufacturers categorized under Data Line Filters.

Compare pricing for ACM90V-701-2PL-TL00 and other Data Line Filters / Filters at findchips.com