Overview of ACPL-214-500E by Broadcom Limited
The ACPL-214-500E is an AC input-transistor output optocoupler featuring a single element design encapsulated in an SOP-4 (Small Outline Package). It offers isolation voltage of up to 3000V, ensuring effective separation between the input and output circuits—an essential characteristic in various applications to protect sensitive components. The part is designed to function within a broad operating temperature range of -55 °C to 110 °C, accommodating various environmental conditions.
This optocoupler exemplifies a typical configuration found within the Optocoupler subcategory of optoelectronics. It operates with a current transfer ratio of nominally 20%, facilitating reliable signal transmission. Additionally, it is compliant with ROHS and REACH standards, indicating its conformity with environmental regulations. Other notable attributes include a maximum forward current of 0.05 A, a maximum forward voltage of 1.4 V, and a maximum power dissipation of 0.15 W. With a dark current maximum specified at 100 nA, the ACPL-214-500E demonstrates low leakage characteristics, making it suitable for precise electronic systems.
As of the current writing, the factory lead time for this component is approximately 20 weeks, which should be considered for procurement planning. The part also holds UL approval, marking it for applications that necessitate compliance with safety standards.
Industry Applications for ACPL-214-500E
The ACPL-214-500E could find deployment potential across various industries due to its versatile characteristics. Below are several example applications where this optocoupler might be utilized:
- Aerospace and Defense: The ACPL-214-500E may be suitable for use in avionics systems, potentially managing signal isolation in communication circuits or safety-critical control applications. With its high isolation voltage and broad temperature range, it could support the robust requirements of aerospace technology.
- Automotive: In automotive applications, assuming compliance with standards such as AEC-Q100 or AEC-Q101, the ACPL-214-500E might be utilized in electric and hybrid vehicles for signal isolation between the control systems and high-voltage components, ensuring safety and reliability in electronic control units (ECUs).
- Renewable Energy: This optocoupler could play a role in photovoltaic inverter systems, potentially aiding in the conversion of solar energy into usable electric power. Its isolation capabilities might help in safeguarding sensitive components from voltage spikes and other electrical disturbances.
- Transportation and Logistics: The ACPL-214-500E might find applications in motor control systems for electric transport systems or automated material handling equipment. Its capabilities of signal isolation might ensure smooth operation while protecting electronics from high-voltage inputs.
- Robotics and Drones: In the field of robotics, this component could be leveraged for interfacing between control circuits and motor drivers, ensuring reliable control in various robotic applications. Its quick response time could facilitate high-speed signal processing needed in drone communication systems.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the semiconductor industry, with a broad portfolio that encompasses various electronic components, including Optocouplers. They specialize in integrating advanced technologies that meet the evolving needs of the market. The ACPL-214-500E is one of their offerings, designed to provide reliable signal isolation in various applications.
In addition to the ACPL-214-500E, Broadcom produces other optocouplers that cater to different specifications and requirements of electronic systems, supporting applications across telecommunications, consumer electronics, and industrial automation. Their commitment to quality and innovation in optoelectronics strengthens their position as a trusted supplier of optocouplers for engineers and designers across various industries.
Research Price and Stock for ACPL-214-500E by Broadcom Limited on Findchips.com
Several distributors that have historically carried the ACPL-214-500E include:
- Win Source Electronics
- Chip-Germany GmbH
- TME
- Avnet Americas
- Mouser Electronics
However, it is crucial to visit Findchips to obtain current stock levels and pricing, as availability may vary.