Overview of ACPL-247-500E by Avago Technologies
The ACPL-247-500E by Avago Technologies serves as a 4 channel transistor output optocoupler, housed in a RoHS-compliant SOP-16 package. This component is designed to provide signal transfer between two isolated circuits while maintaining high data integrity and preventing noise transfer across the isolation barrier. This part is particularly significant due to its robust isolation voltage of 3000 V, ensuring excellent separation between circuits, which is crucial for safety and signal fidelity in many applications.
The device boasts a minimum and nominal current transfer ratio of 100%, indicating efficient data transfer performance across the optocoupler. The component can handle forward currents up to 0.05 A and has a maximum forward voltage of 1.4 V. It operates efficiently within a broad temperature range, from -55 °C to 110 °C, making it suitable for various environmental conditions. As a UL Recognized component, it meets specific testing criteria, which could be an essential factor for safety in certain applications.
Industry Applications for ACPL-247-500E
The versatile features of the ACPL-247-500E by Avago Technologies such as high isolation voltage and wide operating temperature range, allow it to potentially serve in various sectors. Below are some possible industry applications where these components might be leveraged:
- Renewable Energy: In solar inverters and wind turbine controllers, optocouplers can be used to ensure accurate signal transmission between high-power circuits and low-power control systems. The robust isolation provided by the ACPL-247-500E could potentially safeguard sensitive microcontrollers from the high voltages typically present in power systems.
- Transportation and Logistics: Modern vehicle systems, whether in automotive or aerospace, often require electrical isolation to manage interactions between high and low voltage systems efficiently. The ACPL-247-500E might be utilized in electric vehicle (EV) battery management systems or as a part of the interface in monitoring systems in planes where reliable data transmission is critical.
- Industrial Automation: In automated manufacturing or robotic systems, signal integrity is paramount. Here, the ACPL-247-500E could potentially be used in PLCs for isolating and protecting logic levels from the high power circuits typically found in industrial environments.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., is a leading developer, manufacturer, and global supplier of a broad range of digital and analog semiconductor solutions. Avago Technologies has consistently delivered innovations in optocoupler technology, among other components within the spectrum of optoelectronics. The ACPL-247-500E is an example of their commitment to providing high-performance and reliable optocouplers. Their components are commonly found in products ranging from small-scale consumer electronics to large industrial machines, which underlines the breadth of their expertise and the trust their products have earned across industries.
Where to Find ACPL-247-500E by Avago Technologies
To source the ACPL-247-500E, it is recommended to research through our website, findchips.com. Here, you can find up-to-date stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as LCSC, Chip 1 Exchange, and Velocity Electronics; however, for current availability, please check on findchips.com. Additionally, if you’re considering alternate parts from Avago Technologies or other manufacturers, be sure to use our optocoupler link to explore more options.